Part Details for NBSD337M002CDSC0923 by Kyocera AVX Components
Results Overview of NBSD337M002CDSC0923 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSD337M002CDSC0923 Information
NBSD337M002CDSC0923 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBSD337M002CDSC0923
NBSD337M002CDSC0923 CAD Models
NBSD337M002CDSC0923 Part Data Attributes
|
NBSD337M002CDSC0923
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSD337M002CDSC0923
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 2.9 mm | |
JESD-609 Code | e4 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for NBSD337M002CDSC0923
This table gives cross-reference parts and alternative options found for NBSD337M002CDSC0923. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSD337M002CDSC0923, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSD337M002CGDB0024 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSD337M002CDSC0923 vs NBSD337M002CGDB0024 |
NBSD337M002LXDB0824 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSD337M002CDSC0923 vs NBSD337M002LXDB0824 |
NBSD337M002LDLC0724 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSD337M002CDSC0923 vs NBSD337M002LDLC0724 |
NBSD337M002LELC0800 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSD337M002CDSC0923 vs NBSD337M002LELC0800 |
NBSD337M002LEDC0H24 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSD337M002CDSC0923 vs NBSD337M002LEDC0H24 |
NBSD337M002CLSC0H23 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSD337M002CDSC0923 vs NBSD337M002CLSC0H23 |
NBSD337M002LDSB0924 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSD337M002CDSC0923 vs NBSD337M002LDSB0924 |
NBSD337M002CFLB0724 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSD337M002CDSC0923 vs NBSD337M002CFLB0724 |
NBSD337M002LLLC0924 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSD337M002CDSC0923 vs NBSD337M002LLLC0924 |
NBSD337M002LELC0024 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 330uF, 2917, | NBSD337M002CDSC0923 vs NBSD337M002LELC0024 |