Part Details for NBSC157M004CCLC0024 by Kyocera AVX Components
Results Overview of NBSC157M004CCLC0024 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSC157M004CCLC0024 Information
NBSC157M004CCLC0024 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBSC157M004CCLC0024
NBSC157M004CCLC0024 CAD Models
NBSC157M004CCLC0024 Part Data Attributes
|
NBSC157M004CCLC0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSC157M004CCLC0024
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 150uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for NBSC157M004CCLC0024
This table gives cross-reference parts and alternative options found for NBSC157M004CCLC0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSC157M004CCLC0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSC157M004LDSC0745 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 150uF, 2412, | NBSC157M004CCLC0024 vs NBSC157M004LDSC0745 |
NBSC157M004CLDC0800 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 150uF, 2412, | NBSC157M004CCLC0024 vs NBSC157M004CLDC0800 |
NBSC157M004LEDC0723 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 150uF, 2412, | NBSC157M004CCLC0024 vs NBSC157M004LEDC0723 |
NBSC157M004CDLB0823 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 150uF, 2412, | NBSC157M004CCLC0024 vs NBSC157M004CDLB0823 |
NBSC157M004CKDC0724 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 150uF, 2412, | NBSC157M004CCLC0024 vs NBSC157M004CKDC0724 |
NBSC157M004LDDC0723 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 150uF, 2412, | NBSC157M004CCLC0024 vs NBSC157M004LDDC0723 |
NBSC157M004CASB0024 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 150uF, 2412, | NBSC157M004CCLC0024 vs NBSC157M004CASB0024 |
NBSC157M004CCLB0823 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 150uF, 2412, | NBSC157M004CCLC0024 vs NBSC157M004CCLB0823 |
NBSC157M004CKDC0800 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 150uF, 2412, | NBSC157M004CCLC0024 vs NBSC157M004CKDC0800 |
NBSC157M004LLLB0823 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 150uF, 2412, | NBSC157M004CCLC0024 vs NBSC157M004LLLB0823 |