Part Details for NBSC107M004LGSC0845 by Kyocera AVX Components
Results Overview of NBSC107M004LGSC0845 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSC107M004LGSC0845 Information
NBSC107M004LGSC0845 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBSC107M004LGSC0845
NBSC107M004LGSC0845 CAD Models
NBSC107M004LGSC0845 Part Data Attributes
|
NBSC107M004LGSC0845
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSC107M004LGSC0845
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 100uF, 2412,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 2.6 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2412 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for NBSC107M004LGSC0845
This table gives cross-reference parts and alternative options found for NBSC107M004LGSC0845. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSC107M004LGSC0845, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSC107M004LASB0724 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | NBSC107M004LGSC0845 vs NBSC107M004LASB0724 |
NBSC107M004CXSB0845 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | NBSC107M004LGSC0845 vs NBSC107M004CXSB0845 |
NBSC107M004CXDC0H45 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | NBSC107M004LGSC0845 vs NBSC107M004CXDC0H45 |
NBSC107M004LKLB0H00 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | NBSC107M004LGSC0845 vs NBSC107M004LKLB0H00 |
NBSC107M004CKLB0045 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | NBSC107M004LGSC0845 vs NBSC107M004CKLB0045 |
NBSC107M004LKDB0845 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | NBSC107M004LGSC0845 vs NBSC107M004LKDB0845 |
NBSC107M004LCLC0723 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | NBSC107M004LGSC0845 vs NBSC107M004LCLC0723 |
NBSC107M004LLSB0700 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | NBSC107M004LGSC0845 vs NBSC107M004LLSB0700 |
NBSC107M004LKSB0H00 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | NBSC107M004LGSC0845 vs NBSC107M004LKSB0H00 |
NBSC107M004CALC0824 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 100uF, 2412, | NBSC107M004LGSC0845 vs NBSC107M004CALC0824 |