Part Details for NBSB476M004LESC0H45 by Kyocera AVX Components
Results Overview of NBSB476M004LESC0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSB476M004LESC0H45 Information
NBSB476M004LESC0H45 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBSB476M004LESC0H45
NBSB476M004LESC0H45 CAD Models
NBSB476M004LESC0H45 Part Data Attributes
|
NBSB476M004LESC0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSB476M004LESC0H45
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 47uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for NBSB476M004LESC0H45
This table gives cross-reference parts and alternative options found for NBSB476M004LESC0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSB476M004LESC0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSB476M004LKDB0900 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 47uF, 1411, | NBSB476M004LESC0H45 vs NBSB476M004LKDB0900 |
NBSB476M004LDLB0745 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 47uF, 1411, | NBSB476M004LESC0H45 vs NBSB476M004LDLB0745 |
NBSB476M004LCDB0723 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 47uF, 1411, | NBSB476M004LESC0H45 vs NBSB476M004LCDB0723 |
NBSB476M004LGLB0800 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 47uF, 1411, | NBSB476M004LESC0H45 vs NBSB476M004LGLB0800 |
NBSB476M004LCSB0824 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 47uF, 1411, | NBSB476M004LESC0H45 vs NBSB476M004LCSB0824 |
NBSB476M004LCLC0024 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 47uF, 1411, | NBSB476M004LESC0H45 vs NBSB476M004LCLC0024 |
NBSB476M004LLLC0900 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 47uF, 1411, | NBSB476M004LESC0H45 vs NBSB476M004LLLC0900 |
NBSB476M004LLLB0H24 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 47uF, 1411, | NBSB476M004LESC0H45 vs NBSB476M004LLLB0H24 |
NBSB476M004LEDC0H00 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 47uF, 1411, | NBSB476M004LESC0H45 vs NBSB476M004LEDC0H00 |
NBSB476M004LXDB0924 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 47uF, 1411, | NBSB476M004LESC0H45 vs NBSB476M004LXDB0924 |