Part Details for NBSB336M004LLLB0H45 by Kyocera AVX Components
Results Overview of NBSB336M004LLLB0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSB336M004LLLB0H45 Information
NBSB336M004LLLB0H45 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBSB336M004LLLB0H45
NBSB336M004LLLB0H45 CAD Models
NBSB336M004LLLB0H45 Part Data Attributes
|
NBSB336M004LLLB0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSB336M004LLLB0H45
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 33uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for NBSB336M004LLLB0H45
This table gives cross-reference parts and alternative options found for NBSB336M004LLLB0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSB336M004LLLB0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSB336M004LGDC0945 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 33uF, 1411, | NBSB336M004LLLB0H45 vs NBSB336M004LGDC0945 |
NBSB336M004LGSC0900 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 33uF, 1411, | NBSB336M004LLLB0H45 vs NBSB336M004LGSC0900 |
NBSB336M004LALC0723 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 33uF, 1411, | NBSB336M004LLLB0H45 vs NBSB336M004LALC0723 |
NBSB336M004LFDC0H23 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 33uF, 1411, | NBSB336M004LLLB0H45 vs NBSB336M004LFDC0H23 |
NBSB336M004LGDC0723 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 33uF, 1411, | NBSB336M004LLLB0H45 vs NBSB336M004LGDC0723 |
NBSB336M004LESC0H45 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 33uF, 1411, | NBSB336M004LLLB0H45 vs NBSB336M004LESC0H45 |
NBSB336M004LFSC0745 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 33uF, 1411, | NBSB336M004LLLB0H45 vs NBSB336M004LFSC0745 |
NBSB336M004LFLC0023 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 33uF, 1411, | NBSB336M004LLLB0H45 vs NBSB336M004LFLC0023 |
NBSB336M004LDDC0024 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 33uF, 1411, | NBSB336M004LLLB0H45 vs NBSB336M004LDDC0024 |
NBSB336M004LELC0845 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 33uF, 1411, | NBSB336M004LLLB0H45 vs NBSB336M004LELC0845 |