Part Details for NBSB226M004LCLB0H45 by Kyocera AVX Components
Results Overview of NBSB226M004LCLB0H45 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSB226M004LCLB0H45 Information
NBSB226M004LCLB0H45 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBSB226M004LCLB0H45
NBSB226M004LCLB0H45 CAD Models
NBSB226M004LCLB0H45 Part Data Attributes
|
NBSB226M004LCLB0H45
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSB226M004LCLB0H45
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 22uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for NBSB226M004LCLB0H45
This table gives cross-reference parts and alternative options found for NBSB226M004LCLB0H45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSB226M004LCLB0H45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSB226M004LKSC0700 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 22uF, 1411, | NBSB226M004LCLB0H45 vs NBSB226M004LKSC0700 |
NBSB226M004LKDC0745 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 22uF, 1411, | NBSB226M004LCLB0H45 vs NBSB226M004LKDC0745 |
NBSB226M004LGSC0045 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 22uF, 1411, | NBSB226M004LCLB0H45 vs NBSB226M004LGSC0045 |
NBSB226M004LXLB0923 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 22uF, 1411, | NBSB226M004LCLB0H45 vs NBSB226M004LXLB0923 |
NBSB226M004LDSC0045 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 22uF, 1411, | NBSB226M004LCLB0H45 vs NBSB226M004LDSC0045 |
NBSB226M004LEDC0023 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 22uF, 1411, | NBSB226M004LCLB0H45 vs NBSB226M004LEDC0023 |
NBSB226M004LKSC0945 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 22uF, 1411, | NBSB226M004LCLB0H45 vs NBSB226M004LKSC0945 |
NBSB226M004LLLB0H24 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 22uF, 1411, | NBSB226M004LCLB0H45 vs NBSB226M004LLLB0H24 |
NBSB226M004LDSB0900 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 22uF, 1411, | NBSB226M004LCLB0H45 vs NBSB226M004LDSB0900 |
NBSB226M004LFDC0700 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 22uF, 1411, | NBSB226M004LCLB0H45 vs NBSB226M004LFDC0700 |