Part Details for NBSB107M001LLDB0023 by Kyocera AVX Components
Results Overview of NBSB107M001LLDB0023 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSB107M001LLDB0023 Information
NBSB107M001LLDB0023 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBSB107M001LLDB0023
NBSB107M001LLDB0023 CAD Models
NBSB107M001LLDB0023 Part Data Attributes
|
NBSB107M001LLDB0023
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSB107M001LLDB0023
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1.8 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for NBSB107M001LLDB0023
This table gives cross-reference parts and alternative options found for NBSB107M001LLDB0023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSB107M001LLDB0023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSB107M001LCLB0824 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411, | NBSB107M001LLDB0023 vs NBSB107M001LCLB0824 |
NBSB107M001LDLB0900 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411, | NBSB107M001LLDB0023 vs NBSB107M001LDLB0900 |
NBSB107M001LGLB0823 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411, | NBSB107M001LLDB0023 vs NBSB107M001LGLB0823 |
NBSB107M001LLSB0924 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411, | NBSB107M001LLDB0023 vs NBSB107M001LLSB0924 |
NBSB107M001LEDB0H45 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411, | NBSB107M001LLDB0023 vs NBSB107M001LEDB0H45 |
NBSB107M001LELB0045 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411, | NBSB107M001LLDB0023 vs NBSB107M001LELB0045 |
NBSB107M001LLLB0945 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411, | NBSB107M001LLDB0023 vs NBSB107M001LLLB0945 |
NBSB107M001LFDB0745 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411, | NBSB107M001LLDB0023 vs NBSB107M001LFDB0745 |
NBSB107M001LCDC0945 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411, | NBSB107M001LLDB0023 vs NBSB107M001LCDC0945 |
NBSB107M001LCSC0724 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411, | NBSB107M001LLDB0023 vs NBSB107M001LCSC0724 |