Part Details for NBSB107M001LASB0723 by Kyocera AVX Components
Results Overview of NBSB107M001LASB0723 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSB107M001LASB0723 Information
NBSB107M001LASB0723 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBSB107M001LASB0723
NBSB107M001LASB0723 CAD Models
NBSB107M001LASB0723 Part Data Attributes
|
NBSB107M001LASB0723
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSB107M001LASB0723
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1.8 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for NBSB107M001LASB0723
This table gives cross-reference parts and alternative options found for NBSB107M001LASB0723. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSB107M001LASB0723, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSB107M001LFSB0945 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411, | NBSB107M001LASB0723 vs NBSB107M001LFSB0945 |
NBSB107M001LGDB0923 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411, | NBSB107M001LASB0723 vs NBSB107M001LGDB0923 |
NBSB107M001LGDC0H45 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411, | NBSB107M001LASB0723 vs NBSB107M001LGDC0H45 |
NBSB107M001LXDB0900 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411, | NBSB107M001LASB0723 vs NBSB107M001LXDB0900 |
NBSB107M001LGLC0045 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411, | NBSB107M001LASB0723 vs NBSB107M001LGLC0045 |
NBSB107M001LCDB0823 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411, | NBSB107M001LASB0723 vs NBSB107M001LCDB0823 |
NBSB107M001LLLB0823 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411, | NBSB107M001LASB0723 vs NBSB107M001LLLB0823 |
NBSB107M001LCDC0823 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411, | NBSB107M001LASB0723 vs NBSB107M001LCDC0823 |
NBSB107M001LDSB0800 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411, | NBSB107M001LASB0723 vs NBSB107M001LDSB0800 |
NBSB107M001LCSB0724 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 1.8V, 20% +Tol, 20% -Tol, 100uF, 1411, | NBSB107M001LASB0723 vs NBSB107M001LCSB0724 |