Part Details for NBSA226M002LESB0745 by Kyocera AVX Components
Results Overview of NBSA226M002LESB0745 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSA226M002LESB0745 Information
NBSA226M002LESB0745 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBSA226M002LESB0745
NBSA226M002LESB0745 CAD Models
NBSA226M002LESB0745 Part Data Attributes
|
NBSA226M002LESB0745
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSA226M002LESB0745
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 22uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for NBSA226M002LESB0745
This table gives cross-reference parts and alternative options found for NBSA226M002LESB0745. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSA226M002LESB0745, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSA226M002LCLC0800 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 22uF, 1206, | NBSA226M002LESB0745 vs NBSA226M002LCLC0800 |
NBSA226M002LXSC0945 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 22uF, 1206, | NBSA226M002LESB0745 vs NBSA226M002LXSC0945 |
NBSA226M002LESB0945 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 22uF, 1206, | NBSA226M002LESB0745 vs NBSA226M002LESB0945 |
NBSA226M002LGDC0745 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 22uF, 1206, | NBSA226M002LESB0745 vs NBSA226M002LGDC0745 |
NBSA226M002LFDC0H45 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 22uF, 1206, | NBSA226M002LESB0745 vs NBSA226M002LFDC0H45 |
NBSA226M002LFSC0H00 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 22uF, 1206, | NBSA226M002LESB0745 vs NBSA226M002LFSC0H00 |
NBSA226M002LFDC0H00 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 22uF, 1206, | NBSA226M002LESB0745 vs NBSA226M002LFDC0H00 |
NBSA226M002LGDC0700 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 22uF, 1206, | NBSA226M002LESB0745 vs NBSA226M002LGDC0700 |
NBSA226M002LDSB0824 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 22uF, 1206, | NBSA226M002LESB0745 vs NBSA226M002LDSB0824 |
NBSA226M002LDLC0024 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 22uF, 1206, | NBSA226M002LESB0745 vs NBSA226M002LDLC0024 |