Part Details for NBSA156M004LESC0800 by Kyocera AVX Components
Results Overview of NBSA156M004LESC0800 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSA156M004LESC0800 Information
NBSA156M004LESC0800 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBSA156M004LESC0800
NBSA156M004LESC0800 CAD Models
NBSA156M004LESC0800 Part Data Attributes
|
NBSA156M004LESC0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSA156M004LESC0800
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 15uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for NBSA156M004LESC0800
This table gives cross-reference parts and alternative options found for NBSA156M004LESC0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSA156M004LESC0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSA156M004LDLB0800 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 15uF, 1206, | NBSA156M004LESC0800 vs NBSA156M004LDLB0800 |
NBSA156M004LCLB0724 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 15uF, 1206, | NBSA156M004LESC0800 vs NBSA156M004LCLB0724 |
NBSA156M004LFLC0045 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 15uF, 1206, | NBSA156M004LESC0800 vs NBSA156M004LFLC0045 |
NBSA156M004LFSB0845 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 15uF, 1206, | NBSA156M004LESC0800 vs NBSA156M004LFSB0845 |
NBSA156M004LXDB0800 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 15uF, 1206, | NBSA156M004LESC0800 vs NBSA156M004LXDB0800 |
NBSA156M004LGLC0700 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 15uF, 1206, | NBSA156M004LESC0800 vs NBSA156M004LGLC0700 |
NBSA156M004LFLB0H24 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 15uF, 1206, | NBSA156M004LESC0800 vs NBSA156M004LFLB0H24 |
NBSA156M004LGLB0724 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 15uF, 1206, | NBSA156M004LESC0800 vs NBSA156M004LGLB0724 |
NBSA156M004LFDC0924 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 15uF, 1206, | NBSA156M004LESC0800 vs NBSA156M004LFDC0924 |
NBSA156M004LLDB0000 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 15uF, 1206, | NBSA156M004LESC0800 vs NBSA156M004LLDB0000 |