Part Details for NBSA106M006LCLC0H23 by Kyocera AVX Components
Results Overview of NBSA106M006LCLC0H23 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSA106M006LCLC0H23 Information
NBSA106M006LCLC0H23 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBSA106M006LCLC0H23
NBSA106M006LCLC0H23 CAD Models
NBSA106M006LCLC0H23 Part Data Attributes
|
NBSA106M006LCLC0H23
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSA106M006LCLC0H23
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for NBSA106M006LCLC0H23
This table gives cross-reference parts and alternative options found for NBSA106M006LCLC0H23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSA106M006LCLC0H23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSA106M006CFDC0923 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | NBSA106M006LCLC0H23 vs NBSA106M006CFDC0923 |
NBSA106M006CLDC0723 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | NBSA106M006LCLC0H23 vs NBSA106M006CLDC0723 |
NBSA106M006LCDB0924 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | NBSA106M006LCLC0H23 vs NBSA106M006LCDB0924 |
NBSA106M006LFSC0023 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | NBSA106M006LCLC0H23 vs NBSA106M006LFSC0023 |
NBSA106M006LADB0800 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | NBSA106M006LCLC0H23 vs NBSA106M006LADB0800 |
NBSA106M006CGSB0723 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | NBSA106M006LCLC0H23 vs NBSA106M006CGSB0723 |
NBSA106M006LXLC0723 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | NBSA106M006LCLC0H23 vs NBSA106M006LXLC0723 |
NBSA106M006CFSC0723 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | NBSA106M006LCLC0H23 vs NBSA106M006CFSC0723 |
NBSA106M006LXDB0023 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | NBSA106M006LCLC0H23 vs NBSA106M006LXDB0023 |
NBSA106M006LGLC0900 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | NBSA106M006LCLC0H23 vs NBSA106M006LGLC0900 |