Part Details for NBSA106M006CALB0H00 by Kyocera AVX Components
Results Overview of NBSA106M006CALB0H00 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBSA106M006CALB0H00 Information
NBSA106M006CALB0H00 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBSA106M006CALB0H00
NBSA106M006CALB0H00 CAD Models
NBSA106M006CALB0H00 Part Data Attributes
|
NBSA106M006CALB0H00
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBSA106M006CALB0H00
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for NBSA106M006CALB0H00
This table gives cross-reference parts and alternative options found for NBSA106M006CALB0H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBSA106M006CALB0H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSA106M006LGSC0045 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | NBSA106M006CALB0H00 vs NBSA106M006LGSC0045 |
NBSA106M006LXLB0923 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | NBSA106M006CALB0H00 vs NBSA106M006LXLB0923 |
NBSA106M006CLSC0745 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | NBSA106M006CALB0H00 vs NBSA106M006CLSC0745 |
NBSA106M006CKSC0H45 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | NBSA106M006CALB0H00 vs NBSA106M006CKSC0H45 |
NBSA106M006CLDC0H23 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | NBSA106M006CALB0H00 vs NBSA106M006CLDC0H23 |
NBSA106M006CLLC0023 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | NBSA106M006CALB0H00 vs NBSA106M006CLLC0023 |
NBSA106M006CLSB0823 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | NBSA106M006CALB0H00 vs NBSA106M006CLSB0823 |
NBSA106M006LEDB0824 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | NBSA106M006CALB0H00 vs NBSA106M006LEDB0824 |
NBSA106M006LFDB0900 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | NBSA106M006CALB0H00 vs NBSA106M006LFDB0900 |
NBSA106M006LKLC0H23 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6.3V, 20% +Tol, 20% -Tol, 10uF, 1206, | NBSA106M006CALB0H00 vs NBSA106M006LKLC0H23 |