Part Details for NBME687M002CKLB0000 by Kyocera AVX Components
Results Overview of NBME687M002CKLB0000 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBME687M002CKLB0000 Information
NBME687M002CKLB0000 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBME687M002CKLB0000
NBME687M002CKLB0000 CAD Models
NBME687M002CKLB0000 Part Data Attributes
|
NBME687M002CKLB0000
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBME687M002CKLB0000
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 680 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for NBME687M002CKLB0000
This table gives cross-reference parts and alternative options found for NBME687M002CKLB0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBME687M002CKLB0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSE687M002LDDB0924 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | NBME687M002CKLB0000 vs NBSE687M002LDDB0924 |
NBME687M002LDLB0724 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | NBME687M002CKLB0000 vs NBME687M002LDLB0724 |
NBME687M002LELB0800 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | NBME687M002CKLB0000 vs NBME687M002LELB0800 |
NBME687M002LKSC0723 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | NBME687M002CKLB0000 vs NBME687M002LKSC0723 |
NBSE687M002LASC0700 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | NBME687M002CKLB0000 vs NBSE687M002LASC0700 |
NBSE687M002LXSB0023 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | NBME687M002CKLB0000 vs NBSE687M002LXSB0023 |
NBME687M002LLLC0924 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | NBME687M002CKLB0000 vs NBME687M002LLLC0924 |
NBME687M002LFDC0724 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | NBME687M002CKLB0000 vs NBME687M002LFDC0724 |
NBME687M002LEDC0H24 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | NBME687M002CKLB0000 vs NBME687M002LEDC0H24 |
NBME687M002CLSC0823 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 680uF, 2917, | NBME687M002CKLB0000 vs NBME687M002CLSC0823 |