Part Details for NBME477M002LALC0045 by Kyocera AVX Components
Results Overview of NBME477M002LALC0045 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBME477M002LALC0045 Information
NBME477M002LALC0045 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBME477M002LALC0045
NBME477M002LALC0045 CAD Models
NBME477M002LALC0045 Part Data Attributes
|
NBME477M002LALC0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBME477M002LALC0045
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for NBME477M002LALC0045
This table gives cross-reference parts and alternative options found for NBME477M002LALC0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBME477M002LALC0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBSE477M002LALC0H23 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBME477M002LALC0045 vs NBSE477M002LALC0H23 |
NBSE477M002LGSC0824 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBME477M002LALC0045 vs NBSE477M002LGSC0824 |
NBME477M002CGDB0724 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBME477M002LALC0045 vs NBME477M002CGDB0724 |
NBSE477M002LKSB0700 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBME477M002LALC0045 vs NBSE477M002LKSB0700 |
NBME477M002CFDB0H24 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBME477M002LALC0045 vs NBME477M002CFDB0H24 |
NBME477M002LFDC0024 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBME477M002LALC0045 vs NBME477M002LFDC0024 |
NBME477M002LGLC0845 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBME477M002LALC0045 vs NBME477M002LGLC0845 |
NBME477M002CDDC0924 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBME477M002LALC0045 vs NBME477M002CDDC0924 |
NBME477M002CGSB0900 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBME477M002LALC0045 vs NBME477M002CGSB0900 |
NBME477M002LXLC0900 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 2.5V, 20% +Tol, 20% -Tol, 470uF, 2917, | NBME477M002LALC0045 vs NBME477M002LXLC0900 |