Datasheets
NBME337M004LFSC0823 by: Kyocera AVX Components

Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917,

Part Details for NBME337M004LFSC0823 by Kyocera AVX Components

Results Overview of NBME337M004LFSC0823 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

NBME337M004LFSC0823 Information

NBME337M004LFSC0823 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.

A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.

Part Details for NBME337M004LFSC0823

NBME337M004LFSC0823 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NBME337M004LFSC0823 Part Data Attributes

NBME337M004LFSC0823 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
NBME337M004LFSC0823 Kyocera AVX Components Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code not_compliant
ECCN Code EAR99
Capacitance 330 µF
Dielectric Material NIOBIUM OXIDE
Height 4.1 mm
JESD-609 Code e0
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method Waffle Pack
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 4 V
Reference Standard MIL-PRF-55365
Size Code 2917
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for NBME337M004LFSC0823

This table gives cross-reference parts and alternative options found for NBME337M004LFSC0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBME337M004LFSC0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
NBME337M004CLSB0845 Kyocera AVX Components Check for Price Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, NBME337M004LFSC0823 vs NBME337M004CLSB0845
NBSE337M004CXSB0700 Kyocera AVX Components Check for Price Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, NBME337M004LFSC0823 vs NBSE337M004CXSB0700
NBME337M004CDSB0045 Kyocera AVX Components Check for Price Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, NBME337M004LFSC0823 vs NBME337M004CDSB0045
NBSE337M004CLSC0024 Kyocera AVX Components Check for Price Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, NBME337M004LFSC0823 vs NBSE337M004CLSC0024
NBSE337M004CGSB0723 Kyocera AVX Components Check for Price Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, NBME337M004LFSC0823 vs NBSE337M004CGSB0723
NBME337M004CLLC0045 Kyocera AVX Components Check for Price Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, NBME337M004LFSC0823 vs NBME337M004CLLC0045
NBME337M004CXLC0945 Kyocera AVX Components Check for Price Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, NBME337M004LFSC0823 vs NBME337M004CXLC0945
NBME337M004LDLB0H00 Kyocera AVX Components Check for Price Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, NBME337M004LFSC0823 vs NBME337M004LDLB0H00
NBME337M004LCLC0800 Kyocera AVX Components Check for Price Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, NBME337M004LFSC0823 vs NBME337M004LCLC0800
NBSE337M004CXDB0924 Kyocera AVX Components Check for Price Fixed Capacitor, Niobium Oxide, 4V, 20% +Tol, 20% -Tol, 330uF, 2917, NBME337M004LFSC0823 vs NBSE337M004CXDB0924

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NBME337M004LFSC0823 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NBME337M004LFSC0823 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of NBME337M004LFSC0823 would you like to use for your alert(s)?
  • Please alert me when NBME337M004LFSC0823 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NBME337M004LFSC0823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NBME337M004LFSC0823 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NBME337M004LFSC0823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NBME337M004LFSC0823.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NBME337M004LFSC0823 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: