Part Details for NBME227M006CFSB0724 by Kyocera AVX Components
Results Overview of NBME227M006CFSB0724 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NBME227M006CFSB0724 Information
NBME227M006CFSB0724 by Kyocera AVX Components is a Niobium Capacitor.
Niobium Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NBME227M006CFSB0724
NBME227M006CFSB0724 CAD Models
NBME227M006CFSB0724 Part Data Attributes
|
NBME227M006CFSB0724
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
NBME227M006CFSB0724
Kyocera AVX Components
Fixed Capacitor, Niobium Oxide, 6V, 20% +Tol, 20% -Tol, 220uF, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Dielectric Material | NIOBIUM OXIDE | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for NBME227M006CFSB0724
This table gives cross-reference parts and alternative options found for NBME227M006CFSB0724. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NBME227M006CFSB0724, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NBME227M006LFDC0924 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBME227M006CFSB0724 vs NBME227M006LFDC0924 |
NBME227M006LXSB0H23 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBME227M006CFSB0724 vs NBME227M006LXSB0H23 |
NBME227M006CADC0845 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBME227M006CFSB0724 vs NBME227M006CADC0845 |
NBME227M006LKSC0700 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBME227M006CFSB0724 vs NBME227M006LKSC0700 |
NBME227M006CLSC0023 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBME227M006CFSB0724 vs NBME227M006CLSC0023 |
NBME227M006CEDB0H24 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBME227M006CFSB0724 vs NBME227M006CEDB0H24 |
NBME227M006CFDB0724 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBME227M006CFSB0724 vs NBME227M006CFDB0724 |
NBME227M006CGDB0800 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBME227M006CFSB0724 vs NBME227M006CGDB0800 |
NBME227M006LFLC0845 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBME227M006CFSB0724 vs NBME227M006LFLC0845 |
NBME227M006LLDC0924 | Kyocera AVX Components | Check for Price | Fixed Capacitor, Niobium Oxide, 6V, 20% +Tol, 20% -Tol, 220uF, 2917, | NBME227M006CFSB0724 vs NBME227M006LLDC0924 |