Part Details for NAND01GW3A1AN6T by STMicroelectronics
Results Overview of NAND01GW3A1AN6T by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND01GW3A1AN6T Information
NAND01GW3A1AN6T by STMicroelectronics is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND01GW3A1AN6T
NAND01GW3A1AN6T CAD Models
NAND01GW3A1AN6T Part Data Attributes
|
NAND01GW3A1AN6T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
NAND01GW3A1AN6T
STMicroelectronics
128MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 12000 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8K | |
Number of Terminals | 48 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 512 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 12 mm |
Alternate Parts for NAND01GW3A1AN6T
This table gives cross-reference parts and alternative options found for NAND01GW3A1AN6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GW3A1AN6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND01GW3A3DN6F | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GW3A1AN6T vs NAND01GW3A3DN6F |
NAND01GW3A3CN1 | STMicroelectronics | Check for Price | 128MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GW3A1AN6T vs NAND01GW3A3CN1 |
NAND01GW3A3AN6 | STMicroelectronics | Check for Price | 128MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND01GW3A1AN6T vs NAND01GW3A3AN6 |
NAND01GW3A1CN1T | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GW3A1AN6T vs NAND01GW3A1CN1T |
NAND01GW3A3BN1E | STMicroelectronics | Check for Price | 128MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GW3A1AN6T vs NAND01GW3A3BN1E |
NAND01GW3A3AN1 | STMicroelectronics | Check for Price | 128MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | NAND01GW3A1AN6T vs NAND01GW3A3AN1 |
NAND01GW3A1BN1E | STMicroelectronics | Check for Price | 128MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GW3A1AN6T vs NAND01GW3A1BN1E |
NAND01GW3A1DN6T | STMicroelectronics | Check for Price | 128MX8 FLASH 3V PROM, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GW3A1AN6T vs NAND01GW3A1DN6T |
NAND01GW3A1AN6E | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 12000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | NAND01GW3A1AN6T vs NAND01GW3A1AN6E |
NAND01GW3A2DN6 | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 12000ns, PDSO48, 12 X 20 MM, TSOP-48 | NAND01GW3A1AN6T vs NAND01GW3A2DN6 |