Part Details for NAND01GR3B2AV1F by Numonyx Memory Solutions
Results Overview of NAND01GR3B2AV1F by Numonyx Memory Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NAND01GR3B2AV1F Information
NAND01GR3B2AV1F by Numonyx Memory Solutions is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for NAND01GR3B2AV1F
NAND01GR3B2AV1F CAD Models
NAND01GR3B2AV1F Part Data Attributes
|
NAND01GR3B2AV1F
Numonyx Memory Solutions
Buy Now
Datasheet
|
Compare Parts:
NAND01GR3B2AV1F
Numonyx Memory Solutions
Flash, 128MX8, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NUMONYX | |
Part Package Code | SOIC | |
Package Description | VSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 25000 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NAND TYPE | |
Width | 12 mm |
Alternate Parts for NAND01GR3B2AV1F
This table gives cross-reference parts and alternative options found for NAND01GR3B2AV1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAND01GR3B2AV1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NAND01GR3B2CV6T | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND01GR3B2AV1F vs NAND01GR3B2CV6T |
NAND01GR3B2BV6 | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND01GR3B2AV1F vs NAND01GR3B2BV6 |
NAND01GR3B2BV6F | STMicroelectronics | Check for Price | 128MX8 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | NAND01GR3B2AV1F vs NAND01GR3B2BV6F |
NAND01GR3B2BN6E | STMicroelectronics | Check for Price | 128MX8 FLASH 1.8V PROM, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | NAND01GR3B2AV1F vs NAND01GR3B2BN6E |
NAND01GR3B2CV6 | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND01GR3B2AV1F vs NAND01GR3B2CV6 |
NAND01GR3B2BV1 | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND01GR3B2AV1F vs NAND01GR3B2BV1 |
NAND01GR3B2BV6F | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, PLASTIC, USOP-48 | NAND01GR3B2AV1F vs NAND01GR3B2BV6F |
NAND01GR3B2AV6T | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 25000ns, PDSO48, 12 X 17 MM, 0.65 MM HEIGHT, PLASTIC, USOP-48 | NAND01GR3B2AV1F vs NAND01GR3B2AV6T |
NAND01GR3B2AN1F | Numonyx Memory Solutions | Check for Price | Flash, 128MX8, 25000ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | NAND01GR3B2AV1F vs NAND01GR3B2AN1F |