Part Details for N64S830HAT22I by onsemi
Results Overview of N64S830HAT22I by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N64S830HAT22I Information
N64S830HAT22I by onsemi is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for N64S830HAT22I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P1183
|
Newark | Ic, Sram, 64Kbit, Serial, 20Mhz, 8-Tssop, Sram Type:Synchronous Sram, Memory Configuration:8K X 8Bit, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Supply Voltage Nom:3V Rohs Compliant: Yes |Onsemi N64S830HAT22I RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
766-1046-5-ND
|
DigiKey | IC SRAM 64KBIT SPI 20MHZ 8TSSOP Min Qty: 1 Lead time: 30 Weeks Container: Tube |
45 In Stock |
|
$1.3908 / $1.6400 | Buy Now |
DISTI #
86001195
|
Verical | SRAM Chip Sync Single 3V 64K-bit 8K x 8 25ns 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 1201 | Americas - 891 |
|
$0.9354 / $1.5125 | Buy Now |
DISTI #
87891571
|
Verical | SRAM Chip Sync Single 3V 64K-bit 8K x 8 25ns 8-Pin TSSOP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1247 | Americas - 415 |
|
$1.3100 / $1.5600 | Buy Now |
|
Rochester Electronics | Standard SRAM, 8KX8, CMOS, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 891 |
|
$0.7483 / $1.2100 | Buy Now |
DISTI #
N64S830HAT22I
|
TME | IC: SRAM memory, 64kbSRAM, 8kx8bit, 2.7÷3.6V, TSSOP8, -40÷85°C Min Qty: 1 | 0 |
|
$1.1600 / $1.4600 | RFQ |
DISTI #
N64S830HAT22I
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 415 |
|
$1.3500 / $1.6300 | Buy Now |
Part Details for N64S830HAT22I
N64S830HAT22I CAD Models
N64S830HAT22I Part Data Attributes
|
N64S830HAT22I
onsemi
Buy Now
Datasheet
|
Compare Parts:
N64S830HAT22I
onsemi
Serial SRAM Memory, 64-kb, 3.0 V, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 100-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 8 LEAD 3.0x4.4x1.1 mm | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 948S-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Access Time-Max | 25 ns | |
Clock Frequency-Max (fCLK) | 20 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000004 A | |
Standby Voltage-Min | 2.3 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for N64S830HAT22I
This table gives cross-reference parts and alternative options found for N64S830HAT22I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N64S830HAT22I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
23K640-I/SN | Microchip Technology Inc | $0.7240 | 8K X 8 STANDARD SRAM, 25 ns, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 | N64S830HAT22I vs 23K640-I/SN |
23K640T-I/SN | Microchip Technology Inc | $0.8760 | 8K X 8 STANDARD SRAM, 25 ns, PDSO8, 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 | N64S830HAT22I vs 23K640T-I/SN |
23K640T-E/ST | Microchip Technology Inc | $1.0445 | 8K X 8 STANDARD SRAM, 32 ns, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | N64S830HAT22I vs 23K640T-E/ST |
CY14MB064Q1A-SXIT | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 8KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | N64S830HAT22I vs CY14MB064Q1A-SXIT |
CY14MB064J2-SXI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 8KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | N64S830HAT22I vs CY14MB064J2-SXI |
CY14MB064Q2A-SXI | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 8KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | N64S830HAT22I vs CY14MB064Q2A-SXI |
CY14MB064J1-SXIT | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 8KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | N64S830HAT22I vs CY14MB064J1-SXIT |
CY14MB064Q1B-SXIT | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 8KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | N64S830HAT22I vs CY14MB064Q1B-SXIT |
CY14MB064Q2B-SXIT | Cypress Semiconductor | Check for Price | Non-Volatile SRAM, 8KX8, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | N64S830HAT22I vs CY14MB064Q2B-SXIT |
N64S0830HDAS225 | onsemi | Check for Price | 8KX8 STANDARD SRAM, 20ns, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | N64S830HAT22I vs N64S0830HDAS225 |
N64S830HAT22I Frequently Asked Questions (FAQ)
-
A good PCB layout should ensure minimal thermal resistance, use thermal vias, and keep the device away from heat sources. A heat sink or thermal pad can be used to improve heat dissipation. Consult onsemi's application notes and thermal management guidelines for more information.
-
Follow onsemi's recommended operating conditions, use a heat sink or thermal pad, and ensure good airflow. Consider using a thermal interface material (TIM) to improve heat transfer between the device and heat sink. Also, consult onsemi's reliability and quality documents for more information.
-
The N64S830HAT22I has built-in ESD protection, but handling precautions are still necessary. Use an ESD wrist strap, mat, or workstation, and follow proper handling and storage procedures to prevent damage. Consult onsemi's ESD handling guidelines for more information.
-
The N64S830HAT22I is a commercial-grade device, but onsemi offers automotive-grade and high-reliability versions of similar devices. Consult onsemi's product portfolio and documentation to find a suitable device for your specific application.
-
Follow onsemi's recommended soldering and assembly guidelines, which include using a soldering iron with a temperature range of 230°C to 250°C, and ensuring proper solder joint formation. Consult onsemi's packaging and assembly documents for more information.