Part Details for N34C04MU3EKTG by onsemi
Results Overview of N34C04MU3EKTG by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
N34C04MU3EKTG Information
N34C04MU3EKTG by onsemi is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for N34C04MU3EKTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM4367
|
Newark | 4-Kb Serial Spd Eeprom For Ddr4 Dimm Ak |Onsemi N34C04MU3EKTG RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 12000 |
|
$0.1220 | Buy Now |
DISTI #
488-N34C04MU3EKTGCT-ND
|
DigiKey | IC EEPROM 4KBIT I2C 8UDFN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3940 In Stock |
|
$0.1490 / $0.2700 | Buy Now |
DISTI #
N34C04MU3EKTG
|
Avnet Americas | - Tape and Reel (Alt: N34C04MU3EKTG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 12000176000 Factory Stock |
|
$0.1177 / $0.1196 | Buy Now |
DISTI #
863-N34C04MU3EKTG
|
Mouser Electronics | EEPROM 4-KB SERIAL SPD EEPROM FOR DDR4 DIMM AK RoHS: Not Compliant | 7900 |
|
$0.1370 / $0.2600 | Buy Now |
|
Onlinecomponents.com | 4-KB SERIAL SPD EEPROM FOR DDR4 DIMM AK RoHS: Compliant | 0 |
|
$0.1141 / $0.1307 | Buy Now |
DISTI #
N34C04MU3EKTG
|
Avnet Asia | EEPROM Serial I2C 4Kbit 512 X 8 1.7V to 3.6V 8-Pin UDFN T/R (Alt: N34C04MU3EKTG) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0911 / $0.1018 | Buy Now |
|
Flip Electronics | Stock | 108000 |
|
RFQ |
Part Details for N34C04MU3EKTG
N34C04MU3EKTG CAD Models
N34C04MU3EKTG Part Data Attributes
|
N34C04MU3EKTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
N34C04MU3EKTG
onsemi
EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | IT ALSO OPERATES AT 1.7-3.6V SUPPLY VOLTAGE AT FREQUENCY 0.1 MHZ AND 0.4 MHZ | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 0.55 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 4 ms |