Part Details for MXLRT100KP43AE3TR by Microsemi Corporation
Results Overview of MXLRT100KP43AE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MXLRT100KP43AE3TR Information
MXLRT100KP43AE3TR by Microsemi Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MXLRT100KP43AE3TR
MXLRT100KP43AE3TR CAD Models
MXLRT100KP43AE3TR Part Data Attributes
|
MXLRT100KP43AE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXLRT100KP43AE3TR
Microsemi Corporation
100000W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 5A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 84.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 43 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MXLRT100KP43AE3TR
This table gives cross-reference parts and alternative options found for MXLRT100KP43AE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXLRT100KP43AE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MART100KP45A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 100000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | MXLRT100KP43AE3TR vs MART100KP45A |
MXRT100KP43AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 100000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MXLRT100KP43AE3TR vs MXRT100KP43AE3 |
MVRT100KP43AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 100000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MXLRT100KP43AE3TR vs MVRT100KP43AE3TR |
RT100KP43ATRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 100000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MXLRT100KP43AE3TR vs RT100KP43ATRE3 |
RT100KP45ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 100000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 5A, 2 PIN | MXLRT100KP43AE3TR vs RT100KP45ATR |
MX30KP45A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | MXLRT100KP43AE3TR vs MX30KP45A |
RT100KP45ATRE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 100000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MXLRT100KP43AE3TR vs RT100KP45ATRE3 |
MRT100KP45AE3TR | Microsemi Corporation | Check for Price | 100000W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | MXLRT100KP43AE3TR vs MRT100KP45AE3TR |
30KP43A-AP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 30000W, 43V V(RWM), Unidirectional, 1 Element, Silicon, | MXLRT100KP43AE3TR vs 30KP43A-AP-HF |
MVRT100KP45AE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 100000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MXLRT100KP43AE3TR vs MVRT100KP45AE3TR |