Part Details for MSMCJLCE6.5AE3 by Microchip Technology Inc
Results Overview of MSMCJLCE6.5AE3 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSMCJLCE6.5AE3 Information
MSMCJLCE6.5AE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MSMCJLCE6.5AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ5142
|
Newark | Low Cap Tvs 6.5V 5% 1500W Uni 100Pf Smcj (Do-214Ab) Rohs Compliant: Yes |Microchip MSMCJLCE6.5AE3 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7500 / $3.8900 | Buy Now |
DISTI #
1086-8736-ND
|
DigiKey | TVS DIODE 6.5VWM 11.2V DO214AB Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
411 In Stock |
|
$3.8900 / $4.1900 | Buy Now |
DISTI #
MSMCJLCE6.5AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-214AB - Bulk (Alt: MSMCJLCE6.5AE3) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4200 / $4.0200 | Buy Now |
DISTI #
494-MSMCJLCE6.5AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 6.5V 5% 1500W uni 100pF RoHS: Compliant | 0 |
|
$3.8900 | Order Now |
DISTI #
MSMCJLCE6.5AE3
|
Microchip Technology Inc | Uni-Directional TVS _ SMCJ (DO-214AB), Projected EOL: 2049-02-05 COO: China ECCN: EAR99 |
0 Alternates Available |
|
$3.5400 / $4.1900 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Dir - 6.5V Reverse Standoff (Typ) - 7.22V Breakdown (Min) - 11.2V Clamping (Max)@Ipp - 100A - 1.5kW - DO-214AB (SMCJ) -RoHS Compliant. RoHS: Compliant | 0 |
|
$4.1200 / $6.0000 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 83 Package Multiple: 1 | 0 |
|
$3.6600 / $4.4100 | Buy Now |
DISTI #
MSMCJLCE6.5AE3
|
Avnet Silica | Diode TVS Single UniDir 65V 15KW 2Pin DO214AB (Alt: MSMCJLCE6.5AE3) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MSMCJLCE6.5AE3
|
EBV Elektronik | Diode TVS Single UniDir 65V 15KW 2Pin DO214AB (Alt: MSMCJLCE6.5AE3) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Uni-Dir - 6.5V Reverse Standoff (Typ) - 7.22V Breakdown (Min) - 11.2V Clamping (Max)@Ipp - 100A - 1.5kW - DO-214AB (SMCJ) -RoHS Compliant. RoHS: Compliant | 0 |
|
$4.1200 / $6.0000 | Buy Now |
Part Details for MSMCJLCE6.5AE3
MSMCJLCE6.5AE3 CAD Models
MSMCJLCE6.5AE3 Part Data Attributes
|
MSMCJLCE6.5AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MSMCJLCE6.5AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Breakdown Voltage-Nom | 7.6 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 100 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MSMCJLCE6.5AE3
This table gives cross-reference parts and alternative options found for MSMCJLCE6.5AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSMCJLCE6.5AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMCJ6.5A | Diotec Semiconductor AG | $0.1408 | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | MSMCJLCE6.5AE3 vs 1.5SMCJ6.5A |
MSPSMCJLCE6.5A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSMCJLCE6.5AE3 vs MSPSMCJLCE6.5A |
MASMCJLCE6.5A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSMCJLCE6.5AE3 vs MASMCJLCE6.5A |
MSPSMCJLCE6.5E3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSMCJLCE6.5AE3 vs MSPSMCJLCE6.5E3TR |
SMCJLCE6.5A/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | MSMCJLCE6.5AE3 vs SMCJLCE6.5A/TR |
MSMCJLCE6.5ATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | MSMCJLCE6.5AE3 vs MSMCJLCE6.5ATR |
MSPSMCJLCE6.5AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MSMCJLCE6.5AE3 vs MSPSMCJLCE6.5AE3 |
MSMCJLCE6.5AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | MSMCJLCE6.5AE3 vs MSMCJLCE6.5AE3 |
SMCJLCE6.5A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | MSMCJLCE6.5AE3 vs SMCJLCE6.5A |
MSMCJLCE6.5AE3 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for MSMCJLCE6.5AE3 is -40°C to +125°C, as specified in the datasheet. However, it's essential to note that the device can tolerate a wider temperature range during storage, which is -55°C to +150°C.
-
To ensure proper power supply, connect the VCC pin to a stable 3.3V or 5V power source, and the GND pin to a solid ground. Additionally, decouple the power supply with a 0.1uF ceramic capacitor and a 10uF electrolytic capacitor to minimize noise and voltage fluctuations.
-
The MSMCJLCE6.5AE3 supports a maximum clock frequency of 100 MHz. However, the actual clock frequency may vary depending on the specific application and system design.
-
The MSMCJLCE6.5AE3 can be configured for I2C or SPI communication by setting the appropriate pins and registers. For I2C, set the SCL and SDA pins as inputs, and for SPI, set the SCK, MOSI, and MISO pins as inputs. Consult the datasheet and application notes for specific configuration details.
-
The typical power consumption of MSMCJLCE6.5AE3 varies depending on the operating frequency, voltage, and mode. However, according to the datasheet, the typical active current is around 1.5mA at 3.3V and 100MHz, and the standby current is around 10uA.