Datasheets
MPLAD15KP30CAE3TR by:

Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon

Part Details for MPLAD15KP30CAE3TR by Microchip Technology Inc

Results Overview of MPLAD15KP30CAE3TR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

MPLAD15KP30CAE3TR Information

MPLAD15KP30CAE3TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Part Details for MPLAD15KP30CAE3TR

MPLAD15KP30CAE3TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPLAD15KP30CAE3TR Part Data Attributes

MPLAD15KP30CAE3TR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MPLAD15KP30CAE3TR Microchip Technology Inc Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description R-PSSO-G1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 36.8 V
Breakdown Voltage-Min 33.3 V
Breakdown Voltage-Nom 35.05 V
Case Connection CATHODE
Clamping Voltage-Max 48.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PSSO-G1
Non-rep Peak Rev Power Dis-Max 15000 W
Number of Elements 1
Number of Terminals 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL
Power Dissipation-Max 2.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 30 V
Surface Mount YES
Technology AVALANCHE
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for MPLAD15KP30CAE3TR

This table gives cross-reference parts and alternative options found for MPLAD15KP30CAE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPLAD15KP30CAE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MPLAD15KP30CAE3 Microchip Technology Inc $30.1772 Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon MPLAD15KP30CAE3TR vs MPLAD15KP30CAE3
MPLAD15KP30CA/TR Microchip Technology Inc $30.3500 Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon MPLAD15KP30CAE3TR vs MPLAD15KP30CA/TR
MPLAD15KP30CA Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 MPLAD15KP30CAE3TR vs MPLAD15KP30CA
MXPLAD15KP30CATR Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon MPLAD15KP30CAE3TR vs MXPLAD15KP30CATR
MXPLAD15KP30CA Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon MPLAD15KP30CAE3TR vs MXPLAD15KP30CA
MXLPLAD15KP30CAE3 Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon MPLAD15KP30CAE3TR vs MXLPLAD15KP30CAE3
MXPLAD15KP30CAE3 Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon MPLAD15KP30CAE3TR vs MXPLAD15KP30CAE3
MAPLAD15KP30CAE3 Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon MPLAD15KP30CAE3TR vs MAPLAD15KP30CAE3
Part Number Manufacturer Composite Price Description Compare
MAPLAD15KP30CAE3/TR Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon MPLAD15KP30CAE3TR vs MAPLAD15KP30CAE3/TR
MPLAD15KP30CA Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon MPLAD15KP30CAE3TR vs MPLAD15KP30CA
MXLPLAD15KP30CATR Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon MPLAD15KP30CAE3TR vs MXLPLAD15KP30CATR
MXLPLAD15KP30CA Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon MPLAD15KP30CAE3TR vs MXLPLAD15KP30CA
MSPPLAD15KP30CAE3TR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 MPLAD15KP30CAE3TR vs MSPPLAD15KP30CAE3TR
MXPLAD15KP30CAE3/TR Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon MPLAD15KP30CAE3TR vs MXPLAD15KP30CAE3/TR
MXLPLAD15KP30CAE3TR Microchip Technology Inc Check for Price Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon MPLAD15KP30CAE3TR vs MXLPLAD15KP30CAE3TR
MQPLAD15KP30CAE3TR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 MPLAD15KP30CAE3TR vs MQPLAD15KP30CAE3TR
MVPLAD15KP30CAE3 Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 MPLAD15KP30CAE3TR vs MVPLAD15KP30CAE3
MSPPLAD15KP30CATR Microsemi Corporation Check for Price Trans Voltage Suppressor Diode, 15000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1 MPLAD15KP30CAE3TR vs MSPPLAD15KP30CATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPLAD15KP30CAE3TR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPLAD15KP30CAE3TR by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MPLAD15KP30CAE3TR would you like to use for your alert(s)?
  • Please alert me when MPLAD15KP30CAE3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPLAD15KP30CAE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPLAD15KP30CAE3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPLAD15KP30CAE3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPLAD15KP30CAE3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPLAD15KP30CAE3TR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: