Part Details for MPC860ENZQ50D4 by Freescale Semiconductor
Results Overview of MPC860ENZQ50D4 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC860ENZQ50D4 Information
MPC860ENZQ50D4 by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MPC860ENZQ50D4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,357PIN,PLASTIC | 1 |
|
$80.0000 | Buy Now |
Part Details for MPC860ENZQ50D4
MPC860ENZQ50D4 CAD Models
MPC860ENZQ50D4 Part Data Attributes
|
MPC860ENZQ50D4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC860ENZQ50D4
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, PCMCIA, 0 to 95C
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | |
Pin Count | 357 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
JESD-609 Code | e0 | |
Length | 25 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 357 | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA357,19X19,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC860ENZQ50D4
This table gives cross-reference parts and alternative options found for MPC860ENZQ50D4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC860ENZQ50D4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XPC862PCZP50 | Motorola Semiconductor Products | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | MPC860ENZQ50D4 vs XPC862PCZP50 |
MPC860PCZQ50D4 | NXP Semiconductors | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357 | MPC860ENZQ50D4 vs MPC860PCZQ50D4 |
XPC860ENCZP50D3 | Motorola Mobility LLC | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | MPC860ENZQ50D4 vs XPC860ENCZP50D3 |
XPC860DTCZP50D3 | Motorola Mobility LLC | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | MPC860ENZQ50D4 vs XPC860DTCZP50D3 |
XPC860PCZP50D3 | Motorola Mobility LLC | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | MPC860ENZQ50D4 vs XPC860PCZP50D3 |
TSPC860MHVZPU50B | Thales Group | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | MPC860ENZQ50D4 vs TSPC860MHVZPU50B |
KMPC855TZQ50D4 | Freescale Semiconductor | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | MPC860ENZQ50D4 vs KMPC855TZQ50D4 |
MPC860SRZQ50D4R2 | Freescale Semiconductor | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | MPC860ENZQ50D4 vs MPC860SRZQ50D4R2 |
TSPC860SRVZPU/T50D | Teledyne e2v | Check for Price | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | MPC860ENZQ50D4 vs TSPC860SRVZPU/T50D |
XPC860SRZP50D4R2 | Freescale Semiconductor | Check for Price | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | MPC860ENZQ50D4 vs XPC860SRZP50D4R2 |
MPC860ENZQ50D4 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC860ENZQ50D4 is -40°C to 105°C (industrial temperature range). However, it's recommended to check the specific temperature range for your application and ensure that the device is operated within the recommended temperature range to ensure reliability and performance.
-
The clock settings for the MPC860ENZQ50D4 can be configured using the Clock Generation Unit (CGU) module. The CGU module allows you to configure the clock frequency, clock source, and clock mode. You can refer to the device's reference manual and the CGU module's documentation for more information on how to configure the clock settings.
-
The MPC860ENZQ50D4 has a 32-bit address bus, which allows it to address up to 4 GB of memory. However, the device's memory controller can only handle up to 256 MB of external memory. You can use external memory devices such as SDRAM, DDR, or flash memory to expand the device's memory capacity.
-
The MPC860ENZQ50D4 has a Power Management Unit (PMU) that allows you to implement power management features such as power-down modes, clock gating, and voltage scaling. You can use the PMU to reduce power consumption and extend battery life in portable applications. You can refer to the device's reference manual and the PMU module's documentation for more information on how to implement power management.
-
The MPC860ENZQ50D4 has a range of peripherals including UARTs, SPI, I2C, I2S, Ethernet, USB, and GPIO. The device also has a range of timers, counters, and DMA channels that can be used to implement various functions such as motor control, data acquisition, and communication protocols.