Part Details for MPC8321CVRADDCA by Freescale Semiconductor
Results Overview of MPC8321CVRADDCA by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC8321CVRADDCA Information
MPC8321CVRADDCA by Freescale Semiconductor is a Microprocessor.
Microprocessors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MPC8321CVRADDCA
MPC8321CVRADDCA CAD Models
MPC8321CVRADDCA Part Data Attributes
|
MPC8321CVRADDCA
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8321CVRADDCA
Freescale Semiconductor
PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR1/2, UART, -40-105C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516 | |
Pin Count | 516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 266 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8321CVRADDCA
This table gives cross-reference parts and alternative options found for MPC8321CVRADDCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8321CVRADDCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC8321EVRADDCA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, PBGA-516 | MPC8321CVRADDCA vs MPC8321EVRADDCA |
MPC8323ECZQADDCA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516 | MPC8321CVRADDCA vs MPC8323ECZQADDCA |
MPC8323ECVRADDC | Freescale Semiconductor | Check for Price | IC,MICROPROCESSOR,32-BIT,BGA,516PIN,PLASTIC | MPC8321CVRADDCA vs MPC8323ECVRADDC |
MPC8323ECZQADDCA | NXP Semiconductors | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 | MPC8321CVRADDCA vs MPC8323ECZQADDCA |
MPC8323EZQADDC | Freescale Semiconductor | Check for Price | 8323 PBGA W/ ENCR | MPC8321CVRADDCA vs MPC8323EZQADDC |
MPC8321EZQADDCA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516 | MPC8321CVRADDCA vs MPC8321EZQADDCA |
MPC8323EZQADDCA | Freescale Semiconductor | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516 | MPC8321CVRADDCA vs MPC8323EZQADDCA |
MPC8323CZQADDCA | NXP Semiconductors | Check for Price | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 | MPC8321CVRADDCA vs MPC8323CZQADDCA |
MPC8323EVRADDCA | Freescale Semiconductor | Check for Price | PowerQUICC, 32 Bit Power Architecture SoC, 266MHz e300, QE, PCI, USB2.0, DDR, UTOPIA, SEC, 0-105C | MPC8321CVRADDCA vs MPC8323EVRADDCA |
MPC8323ECZQADDC | Freescale Semiconductor | Check for Price | IC,MICROPROCESSOR,32-BIT,BGA,516PIN,PLASTIC | MPC8321CVRADDCA vs MPC8323ECZQADDC |
MPC8321CVRADDCA Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MPC8321CVRADDCA is -40°C to 105°C (industrial temperature range) and -40°C to 125°C (extended temperature range) with reduced performance.
-
The DDR2 memory interface on the MPC8321CVRADDCA can be configured using the DDR2 controller registers. The configuration involves setting the memory timing parameters, such as clock frequency, CAS latency, and burst length, as well as enabling/disabling the DDR2 interface.
-
The maximum clock frequency supported by the MPC8321CVRADDCA is 400 MHz for the e300 core and 266 MHz for the DDR2 interface.
-
Power management on the MPC8321CVRADDCA can be implemented using the Power Management Controller (PMC) and the Clock Generation and Distribution (CGD) modules. The PMC module allows for dynamic voltage and frequency scaling, while the CGD module enables clock gating and shutdown of unused peripherals.
-
The maximum amount of flash memory that can be connected to the MPC8321CVRADDCA is 128 MB, using the Local Bus Interface (LBI) or the QuadSPI interface.