Part Details for MPC17531ATEP by Freescale Semiconductor
Results Overview of MPC17531ATEP by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPC17531ATEP Information
MPC17531ATEP by Freescale Semiconductor is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MPC17531ATEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPC17531ATEP-ND
|
DigiKey | H-BRIDGE, DUAL, LOW VOLTAGE, STE Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1893 In Stock |
|
$2.0100 | Buy Now |
Part Details for MPC17531ATEP
MPC17531ATEP CAD Models
MPC17531ATEP Part Data Attributes
|
MPC17531ATEP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC17531ATEP
Freescale Semiconductor
H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-8.6V, 1.4A, 200kHz, QFN 24, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 1.4 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 8.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for MPC17531ATEP
This table gives cross-reference parts and alternative options found for MPC17531ATEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC17531ATEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPC17531ATEPR2 | Freescale Semiconductor | Check for Price | H-Bridge, Dual, Low Voltage, Stepper & DC Brushed Motor Driver, 2-8.6V, 1.4A, 200kHz, QFN 24, Reel | MPC17531ATEP vs MPC17531ATEPR2 |
MPC17531ATEP Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MPC17531ATEP can be found in the Freescale Semiconductor application note AN4533, which provides guidelines for PCB design, component placement, and thermal management.
-
The MPC17531ATEP has multiple low-power modes, including Sleep, Doze, and Shutdown. To configure the device for low-power mode, refer to the device's datasheet and the Freescale Semiconductor application note AN4531, which provides detailed information on power management and low-power modes.
-
The MPC17531ATEP has an operating temperature range of -40°C to 125°C, but the maximum junction temperature (TJ) should not exceed 150°C. Refer to the device's datasheet for more information on thermal management and operating temperature ranges.
-
The MPC17531ATEP has built-in overcurrent protection (OCP) and overvoltage protection (OVP) features. To implement OCP, refer to the device's datasheet and the Freescale Semiconductor application note AN4532, which provides guidelines for configuring OCP and OVP.
-
The recommended VRM for the MPC17531ATEP is the MC13892, which is a high-performance, low-dropout voltage regulator designed specifically for the MPC17531ATEP. Refer to the MC13892 datasheet for more information.