Part Details for MMSP-6439 by Micro-Mode Products Inc
Results Overview of MMSP-6439 by Micro-Mode Products Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMSP-6439 Information
MMSP-6439 by Micro-Mode Products Inc is an RF Blindmate Connector.
RF Blindmate Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MMSP-6439
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM9483
|
Newark | Conn Smpm Plug Str 50 Ohm Smd |Micro Mode Products MMSP-6439 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2600 / $42.3600 | Buy Now |
DISTI #
5505-MMSP-6439-ND
|
DigiKey | SMPM PLUG STR 50 OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Tray |
100 In Stock |
|
$14.0316 / $21.7600 | Buy Now |
DISTI #
77-MMSP-6439
|
Mouser Electronics | RF Connector Accessories CONN SMPM PLUG STR 50 OHM SMD RoHS: Compliant | 100 |
|
$15.0500 / $19.5400 | Buy Now |
DISTI #
V37:1799_28738042
|
Arrow Electronics | Conn SMP Solder ST Edge Mount M Gold Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Americas - 100 |
|
$14.7315 / $14.9615 | Buy Now |
DISTI #
81754956
|
Verical | Conn SMP Solder ST Edge Mount M Gold Min Qty: 1 Package Multiple: 1 Date Code: 1807 | Americas - 100 |
|
$14.7315 / $14.9615 | Buy Now |
Part Details for MMSP-6439
MMSP-6439 CAD Models
MMSP-6439 Part Data Attributes
|
MMSP-6439
Micro-Mode Products Inc
Buy Now
Datasheet
|
Compare Parts:
MMSP-6439
Micro-Mode Products Inc
Blindmate Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO-MODE PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | BLINDMATE CONNECTOR |