Parametric results for: RF Blindmate Connectors

Filter Your Search

1 - 10 of 3,589 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1059541-1
TE Connectivity
$1.0000 Buy Yes Obsolete 1 2 mΩ 50 Ω 1.33 0.13 dB FEMALE PANEL TFE FLUOROCARBON STAINLESS STEEL NOT SPECIFIED STRAIGHT BLINDMATE CONNECTOR APPLICABLE CABLES: RG-174/U; RG-179; RG-187; RG-188; RG-316 NO 13.344 N 5 GΩ 1 18 GHz .278 N NO NO e4 NO -65 °C 125 °C JACK RG-188 NOT SPECIFIED COAX SNAP NO NO NO LOCKING ONE GENERAL PURPOSE YES CRIMP 0.06 inch 0.732 inch 1.15 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.10 TE Connectivity
73298-0051
Molex
$4.7793 Buy Obsolete 1 6 mΩ 50 Ω 1.5 0.1 dB FEMALE BOARD POLYTETRAFLUOROETHYLENE BRASS STRAIGHT BLINDMATE CONNECTOR 700VAC V 5 GΩ 1 40 GHz -65 °C 155 °C PLUG COAX LOCKING GOLD SOLDER 0.341 inch 0.172 inch MOLEX LLC unknown EAR99 8536.69.40.10 Molex
3025-1511-011
Radiall
$8.2974 Buy Yes Active 1 50 Ω 1.15 0.2 dB FEMALE BOARD POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED STRAIGHT BLINDMATE CONNECTOR NO 1 6 GHz NO NO e4 NO RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED COAX SLIDE ON MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE NO GOLD SOLDER 0.49 inch 0.135 inch RADIALL S A not_compliant EAR99 8536.69.40.10 Radiall
3042-1511-006
Radiall
$9.7467 Buy Yes Active 1 50 Ω 0.6 dB FEMALE BOARD AND PANEL POLYTETRAFLUOROETHYLENE BRASS NOT SPECIFIED RIGHT ANGLE BLINDMATE CONNECTOR STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ NO 1 4 GHz NO NO e4 YES RECEPTACLE Gold (Au) NOT SPECIFIED COAX SNAP WHITE MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE YES GOLD SOLDER 0.275 inch 0.555 inch 0.25 inch 0.155 inch RADIALL S A not_compliant EAR99 8536.69.40.10
73298-0010
Molex
$11.2700 Buy Yes Obsolete NOT APPLICABLE NOT APPLICABLE MOLEX LLC compliant EAR99 8536.69.40.10 Molex
3025-7511-005
Radiall
$12.8234 Buy Active 50 Ω 0.3 dB FEMALE BOARD AND PANEL POLYTETRAFLUOROETHYLENE NICKEL STRAIGHT BLINDMATE CONNECTOR STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ NO 4 GHz NO NO YES RECEPTACLE NICKEL SNAP GENERAL PURPOSE YES SOLDER RADIALL S A unknown
73298-0090
Molex
$14.4550 Buy Yes Obsolete NOT SPECIFIED BLINDMATE CONNECTOR NOT SPECIFIED MOLEX LLC unknown EAR99 8536.69.40.10 Molex
R222423320
Radiall
$18.1468 Buy Yes Active 1 50 Ω 1.5 0.759 dB FEMALE BOARD NOT SPECIFIED STRAIGHT BLINDMATE CONNECTOR NO 1 40 GHz -65 °C 165 °C RECEPTACLE NOT APPLICABLE NOT SPECIFIED SLIDE ON GENERAL PURPOSE NO SURFACE MOUNT 0.173 inch 0.291 inch 0.252 inch RADIALL S A not_compliant EAR99 8536.69.40.10 Radiall
FMCN1230
Fairview Microwave Inc
$18.1990 Buy Active RF BLINDMATE CONNECTOR FAIRVIEW MICROWAVE INC unknown
3509-1511-000
Radiall
$18.6954 Buy Yes Active MALE BOARD POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT BLINDMATE CONNECTOR NO NO NO e4 NO RECEPTACLE Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED SLIDE ON MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO SOLDER RADIALL S A not_compliant Radiall