Part Details for MLRR-4-27-38 by Littelfuse Inc
Results Overview of MLRR-4-27-38 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLRR-4-27-38 Information
MLRR-4-27-38 by Littelfuse Inc is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MLRR-4-27-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7555
|
Newark | Mlrr-4 27-38/ Box |Littelfuse MLRR-4-27-38 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6970 / $0.7790 | Buy Now |
DISTI #
MLRR-4-27-38-ND
|
DigiKey | SWITCH REED SPST-NO 700MA 140V Min Qty: 1000 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.7343 | Buy Now |
DISTI #
934-MLRR-427-38
|
Mouser Electronics | Magnetic / Reed Switches MLRR-4 27-38 RoHS: Compliant | 0 |
|
$0.6820 / $0.7270 | Order Now |
Part Details for MLRR-4-27-38
MLRR-4-27-38 CAD Models
MLRR-4-27-38 Part Data Attributes
|
MLRR-4-27-38
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MLRR-4-27-38
Littelfuse Inc
SWITCH REED SPST-NO 700MA 140V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 15.24 mm | |
Body Length or Diameter | 2.66 mm | |
Contact (AC) Max Rating R Load | .7A@140VAC | |
Contact Current(AC)-Max | 0.7 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@200VDC | |
Contact Voltage(AC)-Max | 140 V | |
Contact Voltage(DC)-Max | 200 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pull-in Value-Max | 38 AT | |
Pull-in Value-Min | 27 AT | |
Resonant Frequency-Nom | 6.25 kHz | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |