Part Details for MLRR-3-17-28 by Littelfuse Inc
Results Overview of MLRR-3-17-28 by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLRR-3-17-28 Information
MLRR-3-17-28 by Littelfuse Inc is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MLRR-3-17-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7541
|
Newark | Mlrr-3 17-28/ Box |Littelfuse MLRR-3-17-28 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6570 / $0.7340 | Buy Now |
DISTI #
F7902-ND
|
DigiKey | SWITCH REED SPST-NO 700MA 140V Min Qty: 1 Lead time: 15 Weeks Container: Box |
651 In Stock |
|
$0.6125 / $1.3400 | Buy Now |
DISTI #
934-MLRR-317-28
|
Mouser Electronics | Magnetic / Reed Switches MLRR-3 17-28 RoHS: Compliant | 0 |
|
$0.6120 / $1.2100 | Order Now |
|
Bristol Electronics | 1000 |
|
RFQ |