Part Details for MLRR-3-17-23 by Littelfuse Inc
Results Overview of MLRR-3-17-23 by Littelfuse Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLRR-3-17-23 Information
MLRR-3-17-23 by Littelfuse Inc is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MLRR-3-17-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7540
|
Newark | Reed Sw, Spst-No, 1A, 200Vdc, Th, Product Range:Mlrr-3 Series, Contact Configuration:Spst-No, Switch Mounting:Through Hole, Contact Current Max:1A, Switching Voltage Max:200Vdc, Switching Power Max:20W, Contact Resistance Max:0.1Ohm Rohs Compliant: Yes |Littelfuse MLRR-3-17-23 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$0.2450 | Buy Now |
DISTI #
HE133-ND
|
DigiKey | SWITCH REED SPST-NO 700MA 140V Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
700 In Stock |
|
$0.6966 / $1.1700 | Buy Now |
DISTI #
934-MLRR-317-23
|
Mouser Electronics | Magnetic / Reed Switches SWITCH REED RoHS: Compliant | 476 |
|
$0.6220 / $1.1600 | Buy Now |
DISTI #
V79:2366_24301539
|
Arrow Electronics | Switch Reed N.O. 1A 140VAC 200VDC 20VA 0.7ms 100mOhm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1910 | Americas - 23773 |
|
$0.5717 | Buy Now |
DISTI #
V36:1790_24301539
|
Arrow Electronics | Switch Reed N.O. 1A 140VAC 200VDC 20VA 0.7ms 100mOhm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1912 | Americas - 3659 |
|
$0.5717 | Buy Now |
DISTI #
V36:1790_06451420
|
Arrow Electronics | Switch Reed N.O. 1A 140VAC 200VDC 20VA 0.7ms 100mOhm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2322 | Americas - 214 |
|
$0.5994 / $0.9465 | Buy Now |
DISTI #
48811408
|
Verical | Switch Reed N.O. 1A 140VAC 200VDC 20VA 0.7ms 100mOhm RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1910 | Americas - 23773 |
|
$0.5717 | Buy Now |
DISTI #
45118033
|
Verical | Switch Reed N.O. 1A 140VAC 200VDC 20VA 0.7ms 100mOhm RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1912 | Americas - 3659 |
|
$0.5717 | Buy Now |
DISTI #
77298655
|
Verical | Switch Reed N.O. 1A 140VAC 200VDC 20VA 0.7ms 100mOhm RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2322 | Americas - 214 |
|
$0.6204 / $0.9874 | Buy Now |
DISTI #
84873490
|
Verical | Switch Reed N.O. 1A 140VAC 200VDC 20VA 0.7ms 100mOhm RoHS: Compliant Min Qty: 37 Package Multiple: 1 | Americas - 161 |
|
$0.8260 / $0.8350 | Buy Now |
Part Details for MLRR-3-17-23
MLRR-3-17-23 CAD Models
MLRR-3-17-23 Part Data Attributes
MLRR-3-17-23 Frequently Asked Questions (FAQ)
-
Littelfuse provides a recommended PCB layout and land pattern in their application notes or design guides. It's essential to follow these guidelines to ensure proper thermal performance and to prevent thermal runaway.
-
To select the correct fuse, consider factors such as the maximum current, voltage, and power rating of your circuit. You should also consider the fuse's interrupting rating, melting I²t, and cold resistance. Littelfuse provides a fuse selection guide that can help with this process.
-
The derating curve is typically provided in the datasheet or application notes. It shows how the fuse's current rating decreases as the ambient temperature increases. This is important to consider when designing your circuit, as it ensures the fuse operates within its specified ratings.
-
Littelfuse fuses are designed to meet specific vibration and shock requirements. However, it's essential to consult the datasheet or application notes to ensure the MLRR-3-17-23 meets the specific requirements of your environment. You may need to consider additional mounting or fixation methods to ensure the fuse's reliability.
-
Follow the recommended soldering profile and PCB mounting guidelines provided by Littelfuse. Ensure the PCB is designed with adequate thermal relief and that the fuse is properly secured to the board to prevent thermal stress and mechanical damage.