Part Details for ML4821CP by Rochester Electronics LLC
Results Overview of ML4821CP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ML4821CP Information
ML4821CP by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ML4821CP
ML4821CP CAD Models
ML4821CP Part Data Attributes
|
ML4821CP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ML4821CP
Rochester Electronics LLC
1A POWER FACTOR CONTROLLER, 115kHz SWITCHING FREQ-MAX, PDIP18, PLASTIC, DIP-18
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.86 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 4.32 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 115 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for ML4821CP
This table gives cross-reference parts and alternative options found for ML4821CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4821CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ML4821CP | RF Micro Devices Inc | Check for Price | Power Factor Controller, Current-mode, 1A, BIPolar, PDIP18, PLASTIC, DIP-18 | ML4821CP vs ML4821CP |
ML4821IS | Fairchild Semiconductor Corporation | Check for Price | Power Factor Controller, Current-mode, 1A, BIPolar, PDSO20, PLASTIC, SOIC-20 | ML4821CP vs ML4821IS |
ML4821CS_NL | Fairchild Semiconductor Corporation | Check for Price | Power Factor Controller, Current-mode, 1A, 115kHz Switching Freq-Max, PDSO20, LEAD FREE, SOIC-20 | ML4821CP vs ML4821CS_NL |
ML4821CS | Fairchild Semiconductor Corporation | Check for Price | Power Factor Controller, Current-mode, 1A, 115kHz Switching Freq-Max, BIPolar, PDSO20, SOIC-20 | ML4821CP vs ML4821CS |
ML4821CS | Rochester Electronics LLC | Check for Price | 1A POWER FACTOR CONTROLLER, 115kHz SWITCHING FREQ-MAX, PDSO20, SOIC-20 | ML4821CP vs ML4821CS |
ML4821CS | RF Micro Devices Inc | Check for Price | Power Factor Controller, Current-mode, 1A, BIPolar, PDSO20, SOIC-20 | ML4821CP vs ML4821CS |
ML4821CP | Fairchild Semiconductor Corporation | Check for Price | Power Factor Controller, Current-mode, 1A, 115kHz Switching Freq-Max, BIPolar, PDIP18, PLASTIC, DIP-18 | ML4821CP vs ML4821CP |