Part Details for MK22FN1M0VMC12 by NXP Semiconductors
Results Overview of MK22FN1M0VMC12 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MK22FN1M0VMC12 Information
MK22FN1M0VMC12 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MK22FN1M0VMC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W1244
|
Newark | Kinetis K22: 120Mhz Cortex-M4F Performance Mcu, 1Mb Flash, 128Kb Sram, Full-Speed Usb, 121-Mapbga/ Tray Rohs Compliant: Yes |Nxp MK22FN1M0VMC12 RoHS: Compliant Min Qty: 1740 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3400 | Buy Now |
DISTI #
MK22FN1M0VMC12-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 121MAPBGA Min Qty: 1740 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$10.1504 | Buy Now |
DISTI #
MK22FN1M0VMC12
|
Avnet Americas | MCU 32-Bit K22F ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 121-Pin MAPBGA Tray - Trays (Alt: MK22FN1M0VMC12) RoHS: Compliant Min Qty: 1740 Package Multiple: 1740 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.5837 / $9.7833 | Buy Now |
DISTI #
841-MK22FN1M0VMC12
|
Mouser Electronics | ARM Microcontrollers - MCU K20 1MB 120Mhz RoHS: Compliant | 0 |
|
$9.9900 | Order Now |
DISTI #
MK22FN1M0VMC12
|
Avnet Silica | MCU 32Bit K22F ARM Cortex M4 RISC 1MB Flash 18V25V33V 121Pin MAPBGA Tray (Alt: MK22FN1M0VMC12) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MK22FN1M0VMC12
|
EBV Elektronik | MCU 32Bit K22F ARM Cortex M4 RISC 1MB Flash 18V25V33V 121Pin MAPBGA Tray (Alt: MK22FN1M0VMC12) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MK22FN1M0VMC12
MK22FN1M0VMC12 CAD Models
MK22FN1M0VMC12 Part Data Attributes
|
MK22FN1M0VMC12
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MK22FN1M0VMC12
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA121,11X11,25 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 131072 | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Current-Max | 50.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MK22FN1M0VMC12 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MK22FN1M0VMC12 is 120 MHz, but it can be overclocked to 150 MHz with a reduced voltage supply.
-
The clock source for the MK22FN1M0VMC12 can be configured using the System Clock Gating Control Register (SIM_CLKGATE) and the System Clock Divider Register (SIM_CLKDIV). The clock source can be selected from the internal clock generator, external crystal oscillator, or external clock source.
-
The MK22FN1M0VMC12 has 1 MB of flash memory, but only 768 KB is available for program storage. The remaining 256 KB is reserved for the bootloader and other system functions.
-
The MK22FN1M0VMC12 has a built-in watchdog timer (WDOG) that can be enabled and configured using the Watchdog Timer Control Register (WDOG_CS) and the Watchdog Timer Counter Register (WDOG_CNT). The watchdog timer can be used to reset the microcontroller in case of a software fault or hang.
-
The maximum current rating for the GPIO pins on the MK22FN1M0VMC12 is 25 mA per pin, with a total current limit of 100 mA for all GPIO pins combined.