Part Details for MIC5319-2.5YD5TR by Microchip Technology Inc
Results Overview of MIC5319-2.5YD5TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC5319-2.5YD5TR Information
MIC5319-2.5YD5TR by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for MIC5319-2.5YD5TR
MIC5319-2.5YD5TR CAD Models
MIC5319-2.5YD5TR Part Data Attributes
|
MIC5319-2.5YD5TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC5319-2.5YD5TR
Microchip Technology Inc
2.5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5, LEAD FREE, MO-193, TSOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | TSOT | |
Package Description | VSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.4 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.445 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MIC5319-2.5YD5TR
This table gives cross-reference parts and alternative options found for MIC5319-2.5YD5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC5319-2.5YD5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC5319-3.3YD5-TR | Microchip Technology Inc | $1.4075 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 | MIC5319-2.5YD5TR vs MIC5319-3.3YD5-TR |
MIC5319-3.0YD5-TR | Microchip Technology Inc | $1.6900 | 3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 | MIC5319-2.5YD5TR vs MIC5319-3.0YD5-TR |
MIC5319-2.7YD5-TR | Microchip Technology Inc | $1.8150 | 2.7V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 | MIC5319-2.5YD5TR vs MIC5319-2.7YD5-TR |
MIC5319-2.8YD5-TR | Microchip Technology Inc | $1.8150 | 2.8V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 | MIC5319-2.5YD5TR vs MIC5319-2.8YD5-TR |
MIC5319-2.5YD5-TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 2.5V, 0.4V Dropout, PDSO5, LEAD FREE, MO-193, TSOT-23, 5 PIN | MIC5319-2.5YD5TR vs MIC5319-2.5YD5-TR |
MIC5319-3.3BD5TR | Micrel Inc | Check for Price | Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, CMOS, PDSO5, MO-193, TSOT-23, 5 PIN | MIC5319-2.5YD5TR vs MIC5319-3.3BD5TR |
MIC5319-2.5YD5-TR | Microchip Technology Inc | Check for Price | 2.5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO5 | MIC5319-2.5YD5TR vs MIC5319-2.5YD5-TR |