Part Details for MIC2169BYMM-TR by Microchip Technology Inc
Results Overview of MIC2169BYMM-TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2169BYMM-TR Information
MIC2169BYMM-TR by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2169BYMM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9684
|
Newark | 500Khz Pwm Synchronous Buck Controller 10 Msop 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip MIC2169BYMM-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0700 | Buy Now |
DISTI #
MIC2169BYMM-TR-ND
|
DigiKey | IC REG CTRLR BUCK 10MSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1250 | Buy Now |
DISTI #
MIC2169BYMM-TR
|
Avnet Americas | 500KHZ PWM SYNCHRONOUS BUCK CONTROLLER - Tape and Reel (Alt: MIC2169BYMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.9890 / $2.1250 | Buy Now |
DISTI #
998-MIC2169BYMMTR
|
Mouser Electronics | Switching Controllers 500kHz PWM Synchronous Buck Controller RoHS: Compliant | 0 |
|
$2.1200 | Order Now |
DISTI #
MIC2169BYMM-TR
|
Microchip Technology Inc | 500kHz PWM Synchronous Buck Controller, MSOP, Projected EOL: 2039-10-19 COO: Malaysia ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$1.9200 / $2.6500 | Buy Now |
|
Onlinecomponents.com | Voltage Mode PWM Controller 0.8V 550kHz 10-Pin MSOP T/R RoHS: Compliant | 0 |
|
$2.0100 / $2.3300 | Buy Now |
|
NAC | 500kHz PWM Synchronous Buck Controller - Package: 10 MSOP 3x3x1.0mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.1300 / $2.6200 | Buy Now |
|
Master Electronics | Voltage Mode PWM Controller 0.8V 550kHz 10-Pin MSOP T/R RoHS: Compliant | 0 |
|
$2.0100 / $2.3300 | Buy Now |
Part Details for MIC2169BYMM-TR
MIC2169BYMM-TR CAD Models
MIC2169BYMM-TR Part Data Attributes
|
MIC2169BYMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2169BYMM-TR
Microchip Technology Inc
SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 14.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 550 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for MIC2169BYMM-TR
This table gives cross-reference parts and alternative options found for MIC2169BYMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2169BYMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2169BYMME | Microchip Technology Inc | $2.6150 | SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO10 | MIC2169BYMM-TR vs MIC2169BYMME |
MIC2169YMM | Microchip Technology Inc | $2.6150 | SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO10 | MIC2169BYMM-TR vs MIC2169YMM |
MIC2169BYMME-TR | Microchip Technology Inc | $2.6150 | SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO10 | MIC2169BYMM-TR vs MIC2169BYMME-TR |
MIC2169AYMM-TR | Microchip Technology Inc | $2.6150 | SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO10 | MIC2169BYMM-TR vs MIC2169AYMM-TR |
MIC2169ABMM | Microchip Technology Inc | Check for Price | Switching Controller, Voltage-mode, 550kHz Switching Freq-Max, PDSO10, MSOP-10 | MIC2169BYMM-TR vs MIC2169ABMM |
MIC2169ABMM | Micrel Inc | Check for Price | Switching Controller, Voltage-mode, 550kHz Switching Freq-Max, PDSO10, MSOP-10 | MIC2169BYMM-TR vs MIC2169ABMM |
MAX1711EEG | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 550kHz Switching Freq-Max, CMOS, PDSO24, 0.150 INCH, 0.025 INCH PITCH, QSOP-24 | MIC2169BYMM-TR vs MAX1711EEG |
MIC2169BMM | Microchip Technology Inc | Check for Price | Switching Controller, Voltage-mode, 550kHz Switching Freq-Max, PDSO10, MSOP-10 | MIC2169BYMM-TR vs MIC2169BMM |
MIC2169AYMMTR | Micrel Inc | Check for Price | SWITCHING CONTROLLER, 550kHz SWITCHING FREQ-MAX, PDSO10, LEAD FREE, MSOP-10 | MIC2169BYMM-TR vs MIC2169AYMMTR |
MAX1711EEG+T | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 550kHz Switching Freq-Max, CMOS, PDSO24, 0.150 INCH, 0.025 INCH PITCH, QSOP-24 | MIC2169BYMM-TR vs MAX1711EEG+T |