Parametric results for: MIC2169BYMM-TR under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: mic2169bymmtr
Select parts from the table below to compare.
Compare
Compare
MIC2169BYMM-TR
Microchip Technology Inc
$2.5200 Buy Yes Active 5 V 5 V 14.5 V 3 V 800 mV YES BUCK 550 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e4 Not Qualified 2 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MICROCHIP TECHNOLOGY INC LEAD FREE, MSOP-10 compliant EAR99 8542.39.00.01 Microchip
MIC2169BYMMTR
Microchip Technology Inc
Check for Price Buy Yes Yes Transferred 4.5 V 5 V 14.5 V 3 V YES PUSH-PULL 550 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e4 Not Qualified 1 85 °C -40 °C 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC TSSOP, compliant EAR99 8542.39.00.01 MSOP 10
MIC2169BYMMTR
Micrel Inc
Check for Price Buy Yes Yes Transferred 4.5 V 5 V 14.5 V 3 V YES PUSH-PULL 550 kHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e4 Not Qualified 1 85 °C -40 °C 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm MICREL INC TSSOP, compliant EAR99 8542.39.00.01 MSOP 10