Part Details for MIC2077-1BWM by Micrel Inc
Results Overview of MIC2077-1BWM by Micrel Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC2077-1BWM Information
MIC2077-1BWM by Micrel Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MIC2077-1BWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86120951
|
Verical | MIC2077-1BWM Min Qty: 271 Package Multiple: 1 Date Code: 0101 | Americas - 13435 |
|
$0.8601 / $1.3875 | Buy Now |
DISTI #
86134361
|
Verical | MIC2077-1BWM Min Qty: 271 Package Multiple: 1 Date Code: 0001 | Americas - 675 |
|
$0.8601 / $1.3875 | Buy Now |
|
Rochester Electronics | QUAD USB POWER DISTRIBUTION Switch RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14110 |
|
$0.6881 / $1.1100 | Buy Now |
Part Details for MIC2077-1BWM
MIC2077-1BWM CAD Models
MIC2077-1BWM Part Data Attributes
|
MIC2077-1BWM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2077-1BWM
Micrel Inc
Power Supply Support Circuit Fixed 4 Channel PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Package Description | 0.300 INCH, SOIC-16 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Additional Feature | ALSO UNDER VOLTAGE LOCKOUT THRESHOLD IS 2.15V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.34 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.4V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.52 mm |
Alternate Parts for MIC2077-1BWM
This table gives cross-reference parts and alternative options found for MIC2077-1BWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2077-1BWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC2077-1BWMTR | Microchip Technology Inc | Check for Price | Power Supply Support Circuit, Fixed, 4 Channel, PDSO16, 0.300 INCH, SOIC-16 | MIC2077-1BWM vs MIC2077-1BWMTR |