Part Details for MEMS-129111337 by Laser Components USA Inc
Results Overview of MEMS-129111337 by Laser Components USA Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MEMS-129111337 Information
MEMS-129111337 by Laser Components USA Inc is a Fiber Optic Switch.
Fiber Optic Switches are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for MEMS-129111337
MEMS-129111337 CAD Models
MEMS-129111337 Part Data Attributes
|
MEMS-129111337
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
MEMS-129111337
Laser Components USA Inc
Switch, 1X2 Port, LC Connector, Through Hole Mount, 18.50 X 12 MM, 9 MM HEIGHT, ROHS COMPLIANT, PACKAGE-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Package Description | 18.50 X 12 MM, 9 MM HEIGHT, ROHS COMPLIANT, PACKAGE-5 | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO OPERATES AT 1550 NM WAVELENGTH | |
Body Breadth | 12 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 18.5 mm | |
Connection Type | LC CONNECTOR | |
Cross Talk | 50 dB | |
Fiber Optic Device Type | SWITCH | |
Fiber Type | 900, SMF-28 | |
Insertion Loss-Max | 1 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Input Power-Max | 500 mW | |
Optical Life | 1000000000 Cycle(s) | |
Port Configuration | 1X2 | |
Return Loss-Min | 50 dB | |
Surface Mount | NO | |
Switching Action | LATCHING | |
Switching Speed | 1 ms | |
Switching Voltage | 5 V |