-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCH REED SPST-NO 350MA 140V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDSM-4B-12-18 by Littelfuse Inc is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7499
|
Newark | Mdsm-4B 5276 12-18/ Bulk |Littelfuse MDSM-4B-12-18 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6970 / $0.7790 | Buy Now |
DISTI #
F7882-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 15 Weeks Container: Box |
679 In Stock |
|
$0.7947 / $1.7000 | Buy Now |
DISTI #
934-MDSM-4B12-18
|
Mouser Electronics | Magnetic / Reed Switches MDSM-4B 5276 12-18 RoHS: Compliant | 30 |
|
$0.6540 / $1.1600 | Buy Now |
DISTI #
75565356
|
RS | MDSM-4B 5276 12-18 Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.2300 | RFQ |
DISTI #
000000000007266770
|
Sager | Magnetic / Reed Switches MDSM-4B 5276 12-18 Min Qty: 1000 | 0 |
|
$0.7825 / $0.8203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MDSM-4B-12-18
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MDSM-4B-12-18
Littelfuse Inc
SWITCH REED SPST-NO 350MA 140V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 15.24 mm | |
Body Length or Diameter | 2.28 mm | |
Contact (AC) Max Rating R Load | .35A@140VAC | |
Contact Current(AC)-Max | 0.35 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 140 V | |
Contact Voltage(DC)-Max | 200 V | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pull-in Value-Max | 18 AT | |
Pull-in Value-Min | 12 AT | |
Resonant Frequency-Nom | 3.9 kHz | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
Littelfuse provides a recommended PCB layout and land pattern in their application note AN9313, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal performance and reliability.
To select the correct fuse, consider factors such as the maximum voltage, current, and power rating of your circuit. You should also consider the fuse's interrupting rating, which is the maximum current the fuse can safely interrupt. Littelfuse provides a fuse selection guide on their website to help with this process.
The MDSM-4B-12-18 is a specific model with a unique combination of characteristics, such as voltage rating, current rating, and interrupting rating. Other similar fuses from Littelfuse may have different ratings or features, so it's essential to review the datasheet and application notes to ensure the correct fuse is selected for your specific application.
The MDSM-4B-12-18 is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If your application requires operation above 125°C, you should consider a fuse with a higher temperature rating or consult with Littelfuse's technical support team for guidance.
The MDSM-4B-12-18 meets various safety standards, including UL and IEC. However, it's essential to review the specific certification and compliance requirements for your application and ensure the fuse meets those requirements. You may need to consult with Littelfuse's technical support team or a qualified safety expert to ensure compliance.