Part Details for MDSM-10B-15-20 by Littelfuse Inc
Results Overview of MDSM-10B-15-20 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MDSM-10B-15-20 Information
MDSM-10B-15-20 by Littelfuse Inc is a Reed Switch.
Reed Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MDSM-10B-15-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X7494
|
Newark | Mdsm-10B 5430 15-20/ Bulk |Littelfuse MDSM-10B-15-20 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7640 / $0.8540 | Buy Now |
DISTI #
F7880-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 11 Weeks Container: Box |
24 In Stock |
|
$0.7125 / $1.5400 | Buy Now |
DISTI #
934-MDSM-10B15-20
|
Mouser Electronics | Magnetic / Reed Switches MDSM-10B 5430 15-20 RoHS: Compliant | 0 |
|
$0.7120 / $0.8130 | Order Now |
DISTI #
75565354
|
RS | MDSM-10B 5430 15-20 Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.3500 | RFQ |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 640 |
|
$1.1748 / $2.8480 | Buy Now |
Part Details for MDSM-10B-15-20
MDSM-10B-15-20 CAD Models
MDSM-10B-15-20 Part Data Attributes
|
MDSM-10B-15-20
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MDSM-10B-15-20
Littelfuse Inc
SWITCH REED SPST-NO 350MA 140V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 10.16 mm | |
Body Length or Diameter | 1.8 mm | |
Contact (AC) Max Rating R Load | .35A@140VAC | |
Contact Current(AC)-Max | 0.35 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Voltage(AC)-Max | 140 V | |
Contact Voltage(DC)-Max | 200 V | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Pull-in Value-Max | 20 AT | |
Pull-in Value-Min | 15 AT | |
Resonant Frequency-Nom | 6.5 kHz | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | DRY REED SWITCH | |
Termination Type | SOLDER |