Datasheets
MCP7940NT-E/SNVAO by: Microchip Technology Inc

Real Time Clock, 1 Timer(s), CMOS, PDSO8

Part Details for MCP7940NT-E/SNVAO by Microchip Technology Inc

Results Overview of MCP7940NT-E/SNVAO by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

MCP7940NT-E/SNVAO Information

MCP7940NT-E/SNVAO by Microchip Technology Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.

Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.

Price & Stock for MCP7940NT-E/SNVAO

Part # Distributor Description Stock Price Buy
DISTI # MCP7940NT-E/SNVAO-ND
DigiKey IC RTC CLK/CALENDAR I2C 8SOIC Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # MCP7940NT-E/SNVAO
Microchip Technology Inc RTCC with battery-backed SRAM, SOIC, Projected EOL: 2044-01-25 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel 9900

Alternates Available
  • 1 $0.9700
  • 25 $0.9300
  • 100 $0.9000
  • 1,000 $0.8500
  • 5,000 $0.8000
$0.8000 / $0.9700 Buy Now
Onlinecomponents.com Battery-Backed I2C Real-Time Clock/Calendar - 64-byte SRAM - 1.8 to 5.5VDC - 12/24 hour - I2C - -40°C to +125°C - 8-lead SOIC - Tape&Reel RoHS: Compliant 9900 Factory Stock
  • 0 $0
$0 Buy Now
DISTI # MCP7940NT-E/SNVAO
Avnet Silica RTC IC YYMMDDDW HHMMSS 12Hr 24Hr I2C 18 V to 55 V 8 Pins NSOIC (Alt: MCP7940NT-E/SNVAO) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

Part Details for MCP7940NT-E/SNVAO

MCP7940NT-E/SNVAO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCP7940NT-E/SNVAO Part Data Attributes

MCP7940NT-E/SNVAO Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
MCP7940NT-E/SNVAO Microchip Technology Inc Real Time Clock, 1 Timer(s), CMOS, PDSO8
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 6 Weeks
Clock Frequency-Max 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C)
Interrupt Capability Y
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Number of Terminals 8
Number of Timers
On Chip Data RAM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.23
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
RAM (words) 64
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1.75 mm
Supply Current-Max 0.4 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time-Min SECONDS
Volatile YES
Width 3.9 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK

Alternate Parts for MCP7940NT-E/SNVAO

This table gives cross-reference parts and alternative options found for MCP7940NT-E/SNVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP7940NT-E/SNVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MCP7940N-I/SN Microchip Technology Inc $0.8554 REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 MCP7940NT-E/SNVAO vs MCP7940N-I/SN
MCP7940N-E/SNVAO Microchip Technology Inc Check for Price Real Time Clock, 1 Timer(s), CMOS, PDSO8 MCP7940NT-E/SNVAO vs MCP7940N-E/SNVAO
MCP7940NT-E/SN Microchip Technology Inc Check for Price MCP7940NT-E/SN MCP7940NT-E/SNVAO vs MCP7940NT-E/SN
Part Number Manufacturer Composite Price Description Compare
MCP7940M-I/SN Microchip Technology Inc $0.6990 REAL TIME CLOCK MCP7940NT-E/SNVAO vs MCP7940M-I/SN
MCP7940M-I/P Microchip Technology Inc $0.7712 REAL TIME CLOCK MCP7940NT-E/SNVAO vs MCP7940M-I/P
MCP7940N-I/MS Microchip Technology Inc $0.7928 REAL TIME CLOCK, PDSO8, PLASTIC, MSOP-8 MCP7940NT-E/SNVAO vs MCP7940N-I/MS
MCP7940NT-I/SN Microchip Technology Inc $0.8335 REAL TIME CLOCK, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 MCP7940NT-E/SNVAO vs MCP7940NT-I/SN
MCP7940N-E/SN Microchip Technology Inc $0.8853 REAL TIME CLOCK MCP7940NT-E/SNVAO vs MCP7940N-E/SN
DS1339AU+ Analog Devices Inc $3.6405 Low-Current, I2C, Serial Real-Time Clock, 8-MINI_SO-N/A, 8 Pins, -40 to 85C MCP7940NT-E/SNVAO vs DS1339AU+
MCP7940MT-I/MNY Microchip Technology Inc $50.7140 REAL TIME CLOCK MCP7940NT-E/SNVAO vs MCP7940MT-I/MNY
DS1339AU+T Maxim Integrated Products Check for Price Real Time Clock, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, MSOP-8 MCP7940NT-E/SNVAO vs DS1339AU+T
MCP7940MT-I/SNVAO Microchip Technology Inc Check for Price Real Time Clock, 1 Timer(s), CMOS, PDSO8 MCP7940NT-E/SNVAO vs MCP7940MT-I/SNVAO
MCP7940N-E/P Microchip Technology Inc Check for Price Real Time Clock MCP7940NT-E/SNVAO vs MCP7940N-E/P

MCP7940NT-E/SNVAO Frequently Asked Questions (FAQ)

  • The MCP7940NT-E/SNVAO can support clock frequencies up to 32 kHz.

  • The MCP7940NT-E/SNVAO has a built-in battery switchover circuit that automatically switches to the backup battery during power failures, ensuring that the RTC continues to operate.

  • Yes, the MCP7940NT-E/SNVAO has a high-accuracy oscillator that provides a typical accuracy of ±2 ppm over the operating temperature range, making it suitable for applications that require high accuracy and stability.

  • The MCP7940NT-E/SNVAO has a built-in oscillator startup and calibration circuit that ensures fast and accurate startup, and also provides automatic calibration to compensate for temperature and aging effects.

  • The typical current consumption of the MCP7940NT-E/SNVAO is around 1.5 μA in VBAT mode and 400 μA in VCC mode.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP7940NT-E/SNVAO by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP7940NT-E/SNVAO by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP7940NT-E/SNVAO would you like to use for your alert(s)?
  • Please alert me when MCP7940NT-E/SNVAO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP7940NT-E/SNVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP7940NT-E/SNVAO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP7940NT-E/SNVAO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP7940NT-E/SNVAO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP7940NT-E/SNVAO by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: