-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP6232-E/P by Microchip Technology Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J8772
|
Newark | Ic, operational Amplifier, dual, cmos, dip,8Pin, plastic Rohs Compliant: Yes |Microchip MCP6232-E/P RoHS: Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4560 | Buy Now |
DISTI #
MCP6232-E/P-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
440 In Stock |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
MCP6232-E/P
|
Avnet Americas | OP Amp Dual GP R-R I/O 6V 8-Pin PDIP Tube - Rail/Tube (Alt: MCP6232-E/P) RoHS: Compliant Min Qty: 720 Package Multiple: 60 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
579-MCP6232-E/P
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual 1.8V 200kHz Extended Temp RoHS: Compliant | 251 |
|
$0.4300 / $0.5600 | Buy Now |
DISTI #
MCP6232-E/P
|
Microchip Technology Inc | 1.8V, 200KHz dual low-cost CMOS operational amplifier, PDIP, Projected EOL: 2034-08-12 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
130 Alternates Available |
|
$0.4200 / $0.5600 | Buy Now |
DISTI #
70045435
|
RS | Microchip MCP6232-E/P, Dual Op Amp,0.3MHz CMOS, Rail to Rail,3V,5V,8-Pin PDIP Min Qty: 840 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5400 | RFQ |
|
Onlinecomponents.com | Dual Op Amp - 300kHz GBP - 20uA - 1.8 to 6.0 VDC - Rail to Rail Output - -40°C to 125°C - 8-lead PDIP RoHS: Compliant | 11700 Factory Stock |
|
$0.3741 / $0.4627 | Buy Now |
|
NAC | Dual 1.8V, 300 kHz OP, E temp - Package: 8 PDIP .300in TUBE RoHS: Compliant Min Qty: 720 Package Multiple: 60 Container: Tube | 0 |
|
$0.4600 / $0.5700 | Buy Now |
DISTI #
MCP6232-E/P
|
Avnet Silica | OP Amp Dual GP RR IO 6V 8Pin PDIP Tube (Alt: MCP6232-E/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP6232-E/P
|
EBV Elektronik | OP Amp Dual GP RR IO 6V 8Pin PDIP Tube (Alt: MCP6232-E/P) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6232-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6232-E/P
Microchip Technology Inc
DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0011 µA | |
Common-mode Reject Ratio-Min | 61 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.271 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 0.06 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP6232-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6232-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6232T-E/SN | Microchip Technology Inc | $0.4223 | DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6232-E/P vs MCP6232T-E/SN |
TLV2382ID | Texas Instruments | $1.6324 | Dual, 16-V, 160-kHz, RRIO operational amplifier 8-SOIC -40 to 125 | MCP6232-E/P vs TLV2382ID |
MCP6232-E/MNY | Microchip Technology Inc | Check for Price | DUAL OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | MCP6232-E/P vs MCP6232-E/MNY |
MCP6232T-E/P | Microchip Technology Inc | Check for Price | Operational Amplifier | MCP6232-E/P vs MCP6232T-E/P |
MCP6232-E/MN | Microchip Technology Inc | Check for Price | Operational Amplifier | MCP6232-E/P vs MCP6232-E/MN |
MCP6232T-E/MN | Microchip Technology Inc | Check for Price | Operational Amplifier | MCP6232-E/P vs MCP6232T-E/MN |
The maximum power dissipation of the MCP6232-E/P is 670 mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
To ensure stability, it's recommended to use a gain resistor (Rg) that is at least 1 kΩ, and to place a capacitor (Cc) in parallel with Rg to filter out high-frequency noise. Additionally, the layout should be designed to minimize parasitic capacitance and inductance.
A 0.1 μF to 1 μF ceramic capacitor is recommended for decoupling the power supply pins (VDD and VSS) to reduce noise and ensure stable operation.
While the MCP6232-E/P can be used as a comparator, it's not recommended due to its relatively slow slew rate (0.5 V/μs) and limited bandwidth (1.5 MHz). A dedicated comparator IC would be a better choice for most applications.
The MCP6232-E/P has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device, such as using an ESD wrist strap or mat, and storing the device in an anti-static bag or container.