-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, SOT-223, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP1825T-5002E/DC by Microchip Technology Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M0722
|
Newark | Ldo Voltage Regulator, 5V, 0.5A, Sot-223-5, Full Reel, Output Type:Fixed, Input Voltage Min:2.1V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, No. Of Pins:5Pins Rohs Compliant: Yes |Microchip MCP1825T-5002E/DC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5460 | Buy Now |
DISTI #
MCP1825T-5002E/DCCT-ND
|
DigiKey | IC REG LINEAR 5V 500MA SOT-223-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22285 In Stock |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
MCP1825T-5002E/DC
|
Avnet Americas | Fixed LDO Voltage Regulator, 2.1V to 6V, 210mV Dropout, 5Vout, 500mAout, SOT-223-5 - Tape and Reel (Alt: MCP1825T-5002E/DC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
579-MCP1825T-5002EDC
|
Mouser Electronics | LDO Voltage Regulators 500 mA CMOS LDO Vout 5.0V ETR RoHS: Compliant | 3346 |
|
$0.5300 / $0.6900 | Buy Now |
DISTI #
V36:1790_06441005
|
Arrow Electronics | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2331 | Americas - 4000 |
|
$0.6262 | Buy Now |
DISTI #
MCP1825T-5002E/DC
|
Microchip Technology Inc | 500mA LOW VOLTAGE, LOW IQ LDO, SOT-223, Projected EOL: 2034-09-10 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel | 67800 |
|
$0.5000 / $0.6900 | Buy Now |
DISTI #
70048305
|
RS | IC, LINEAR REGULATOR, MAX. INPUT,6V, OUTPUT,5V, 500MA, ACCURACY,0.5%, SOT223-5 Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.7000 | RFQ |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.5A Automotive 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant |
4000 In Stock 64000 Factory Stock |
|
$0.4593 / $1.0070 | Buy Now |
DISTI #
69227134
|
Verical | LDO Regulator Pos 5V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2321 | Americas - 4000 |
|
$0.6940 / $1.2899 | Buy Now |
|
NAC | 500 mA CMOS LDO, Vout=5.0V, Extended Temp Range - Package: 5 SOT-223 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.5600 / $0.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP1825T-5002E/DC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP1825T-5002E/DC
Microchip Technology Inc
5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, SOT-223, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 5.475 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0042% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.125 V | |
Output Voltage1-Min | 4.875 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 2.5% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for MCP1825T-5002E/DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP1825T-5002E/DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1825S-5002E/DB | Microchip Technology Inc | $0.5433 | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, SOT-223, 3 PIN | MCP1825T-5002E/DC vs MCP1825S-5002E/DB |
MCP1825ST-5002E/EB | Microchip Technology Inc | $1.3250 | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, D2PAK-3 | MCP1825T-5002E/DC vs MCP1825ST-5002E/EB |
MCP1825T-5002E/EB | Microchip Technology Inc | Check for Price | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, D2PAK-3 | MCP1825T-5002E/DC vs MCP1825T-5002E/EB |
MCP1825-5002E/EB | Microchip Technology Inc | Check for Price | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, D2PAK-3 | MCP1825T-5002E/DC vs MCP1825-5002E/EB |
MCP1825T-5002E/DB | Microchip Technology Inc | Check for Price | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO3, PLASTIC, SOT-223, 3 PIN | MCP1825T-5002E/DC vs MCP1825T-5002E/DB |
MCP1825-5002E/DC | Microchip Technology Inc | Check for Price | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, SOT-223, 5 PIN | MCP1825T-5002E/DC vs MCP1825-5002E/DC |
MCP1825T-5002E/AT | Microchip Technology Inc | Check for Price | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM5, PLASTIC, TO-220, 5 PIN | MCP1825T-5002E/DC vs MCP1825T-5002E/AT |
TC1108-5.0VDBTR | Telcom Semiconductor Inc | Check for Price | Fixed Positive LDO Regulator, 5V, 0.48V Dropout, CMOS, PDSO4, SOT-223, 4 PIN | MCP1825T-5002E/DC vs TC1108-5.0VDBTR |
MCP1825ST-5002E/DC | Microchip Technology Inc | Check for Price | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSSO5, PLASTIC, SOT-223, 5 PIN | MCP1825T-5002E/DC vs MCP1825ST-5002E/DC |
MCP1825T-5002E/AB | Microchip Technology Inc | Check for Price | 5 V FIXED POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN | MCP1825T-5002E/DC vs MCP1825T-5002E/AB |
The maximum input voltage is 15V, but it's recommended to keep it below 12V for optimal performance and to prevent overheating.
To ensure a stable and accurate output voltage, make sure to use a suitable output capacitor with a minimum value of 10uF, and keep the input voltage within the recommended range.
The maximum output current is 500mA, but it's recommended to keep it below 400mA for optimal performance and to prevent overheating.
To protect the device from overheating, ensure good airflow around the device, use a suitable heat sink if necessary, and keep the input voltage and output current within the recommended ranges.
The MCP1825T-5002E/DC is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to prevent overheating.