Part Details for MCP14A0455-E/SN by Microchip Technology Inc
Results Overview of MCP14A0455-E/SN by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP14A0455-E/SN Information
MCP14A0455-E/SN by Microchip Technology Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MCP14A0455-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC0811
|
Newark | 4.5A Low Side Dual Inv+Non-Inv Gate Drvr, Soic-8 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip MCP14A0455-E/SN RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
MCP14A0455-E/SN
|
Avnet Americas | MOSFET DRVR 4.5A 2-OUT Lo Side Inv/Non-Inv 8-Pin SOIC Tube - Rail/Tube (Alt: MCP14A0455-E/SN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.1600 / $1.5500 | Buy Now |
DISTI #
579-MCP14A0455E/SN
|
Mouser Electronics | Gate Drivers 4.5A Low Side Dual Inv+Non-Inv Gate Drvr, SOIC-8 RoHS: Compliant | 0 |
|
$1.1600 / $1.5500 | Order Now |
|
Onlinecomponents.com | Driver 4.5A 2-OUT Inv/Non-Inv 8-Pin SOIC N Tube RoHS: Compliant | 300 Factory Stock |
|
$1.0300 / $1.2300 | Buy Now |
DISTI #
MCP14A0455-E/SN
|
TME | IC: driver, MOSFET gate driver, SO8, 4.5A, Ch: 1, 4.5÷18V Min Qty: 1 | 0 |
|
$1.2900 / $1.7100 | RFQ |
|
NAC | 4.5A Dual MOSFET Driver with Low Threshold Input - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Tube | 0 |
|
$1.2500 / $1.5400 | Buy Now |
DISTI #
MCP14A0455-E/SN
|
Avnet Silica | MOSFET DRVR 45A 2OUT Lo Side InvNonInv 8Pin SOIC Tube (Alt: MCP14A0455-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP14A0455-E/SN
|
EBV Elektronik | MOSFET DRVR 45A 2OUT Lo Side InvNonInv 8Pin SOIC Tube (Alt: MCP14A0455-E/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Driver 4.5A 2-OUT Inv/Non-Inv 8-Pin SOIC N Tube RoHS: Compliant | 300 Factory Stock |
|
$1.0300 / $1.2300 | Buy Now |
Part Details for MCP14A0455-E/SN
MCP14A0455-E/SN CAD Models
MCP14A0455-E/SN Part Data Attributes
|
MCP14A0455-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP14A0455-E/SN
Microchip Technology Inc
Buffer/Inverter Based MOSFET Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2018-03-22 | |
Samacsys Manufacturer | Microchip | |
High Side Driver | NO | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.031 µs | |
Turn-on Time | 0.027 µs | |
Width | 3.9 mm |
Alternate Parts for MCP14A0455-E/SN
This table gives cross-reference parts and alternative options found for MCP14A0455-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP14A0455-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP14A0455T-E/SNVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0455-E/SN vs MCP14A0455T-E/SNVAO |
MCP14A0455-E/SNVAO | Microchip Technology Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, PDSO8 | MCP14A0455-E/SN vs MCP14A0455-E/SNVAO |
MCP14A0455-E/SN Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MCP14A0455-E/SN is 100 kHz, but it can be operated at higher frequencies with reduced output current.
-
To ensure stable output voltage, use a minimum output capacitance of 1 μF, and ensure the input voltage is within the recommended range. Additionally, use a low-ESR capacitor and minimize the PCB trace inductance.
-
The minimum input voltage required for the MCP14A0455-E/SN to operate is 2.7V, but it's recommended to use a minimum input voltage of 3V for optimal performance.
-
The MCP14A0455-E/SN is rated for operation up to 125°C, but the output current and voltage regulation may degrade at higher temperatures. Ensure proper thermal management and derate the output current accordingly.
-
Use a TVS diode or a transient voltage suppressor in parallel with the input capacitor to protect the MCP14A0455-E/SN from input voltage transients.