Part Details for MCF51AC128CCFUE by NXP Semiconductors
Results Overview of MCF51AC128CCFUE by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCF51AC128CCFUE Information
MCF51AC128CCFUE by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MCF51AC128CCFUE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P4992
|
Newark | Mcf51Ac 32-Bit Mcu, Coldfire V1 Core, 128Kb Flash, 50Mhz, Qfp 64/ Tray Rohs Compliant: Yes |Nxp MCF51AC128CCFUE RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1500 / $9.4100 | Buy Now |
DISTI #
568-14189-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64QFP Min Qty: 420 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.3863 | Buy Now |
DISTI #
MCF51AC128CCFUE
|
Avnet Americas | MCU 32-bit MCF51AC ColdFire RISC 128KB Flash 3.3V/5V 64-Pin PQFP Tray - Trays (Alt: MCF51AC128CCFUE) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.7840 / $8.9670 | Buy Now |
DISTI #
841-MCF51AC128CCFUE
|
Mouser Electronics | 32-bit Microcontrollers - MCU 128K FLASH, 16K RAM NO CAN RoHS: Compliant | 0 |
|
$8.9500 / $9.2300 | Order Now |
DISTI #
MCF51AC128CCFUE
|
IBS Electronics | MCF51AC 32-BIT MCU COLDFIRE V1 CORE 128KB FLASH 50MHZ QFP 64 Min Qty: 420 Package Multiple: 1 | 0 |
|
$10.9850 | Buy Now |
DISTI #
MCF51AC128CCFUE
|
Avnet Silica | MCU 32bit MCF51AC ColdFire RISC 128KB Flash 33V5V 64Pin PQFP Tray (Alt: MCF51AC128CCFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 336 |
|
Buy Now | |
DISTI #
MCF51AC128CCFUE
|
EBV Elektronik | MCU 32bit MCF51AC ColdFire RISC 128KB Flash 33V5V 64Pin PQFP Tray (Alt: MCF51AC128CCFUE) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 3360 |
|
RFQ |
Part Details for MCF51AC128CCFUE
MCF51AC128CCFUE CAD Models
MCF51AC128CCFUE Part Data Attributes
|
MCF51AC128CCFUE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF51AC128CCFUE
NXP Semiconductors
32-BIT, FLASH, 50.33MHz, MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, LEAD FREE, QFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | COLDFIRE | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.66SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 16384 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 50.33 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
MCF51AC128CCFUE Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MCF51AC128CCFUE is 50 MHz.
-
The clock source for the MCF51AC128CCFUE can be configured using the Clock Management Unit (CMU) registers. The CMU allows selection of the clock source, clock frequency, and clock mode.
-
The maximum amount of current that the MCF51AC128CCFUE can source or sink on its GPIO pins is 25 mA.
-
The MCF51AC128CCFUE has a built-in watchdog timer (WDT) that can be enabled and configured using the WDT registers. The WDT can be used to reset the microcontroller in case of a software fault or hang.
-
The minimum voltage required for the MCF51AC128CCFUE to operate is 2.7V.