-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC9S12XDT512CAL by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K3354
|
Newark | 16 Bit Microcontroller Mcu, S12D, 40Mhz, Lqfp-112, Product Range:Hcs12X Family S12Xd Series Microcontrollers, Device Core:Hcs12, Data Bus Width:16 Bit, Operating Frequency Max:40Mhz, Program Memory Size:512Kb, No. Of Pins:112Pins Rohs Compliant: Yes |Nxp MC9S12XDT512CAL RoHS: Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8200 | Buy Now |
DISTI #
MC9S12XDT512CAL-ND
|
DigiKey | IC MCU 16BIT 512KB FLASH 112LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
273 In Stock |
|
$28.1210 / $40.6800 | Buy Now |
DISTI #
MC9S12XDT512CAL
|
Avnet Americas | 16-bit MCU, HCS12X, 80 MHz, 512 KB, 20 KB, 112 Pins, LQFP - Trays (Alt: MC9S12XDT512CAL) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$23.3176 / $27.4084 | Buy Now |
DISTI #
841-MC9S12XDT512CAL
|
Mouser Electronics | 16-bit Microcontrollers - MCU 9S12XDT512 TSMC3 GENERAL RoHS: Compliant | 287 |
|
$26.9300 / $32.4900 | Buy Now |
DISTI #
V36:1790_14213931
|
Arrow Electronics | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 112-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2336 | Americas - 32 |
|
$23.8600 | Buy Now |
DISTI #
84995406
|
Verical | MCU 16-bit HCS12X CISC 512KB Flash 2.5V/5V Automotive AEC-Q100 112-Pin LQFP Tray RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2336 | Americas - 300 |
|
$26.8422 | Buy Now |
DISTI #
MC9S12XDT512CAL
|
Avnet Silica | 16bit MCU HCS12X 80 MHz 512 KB 20 KB 112 Pins LQFP (Alt: MC9S12XDT512CAL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S12XDT512CAL
|
EBV Elektronik | 16bit MCU HCS12X 80 MHz 512 KB 20 KB 112 Pins LQFP (Alt: MC9S12XDT512CAL) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 87 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S12XDT512CAL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S12XDT512CAL
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LEAD FREE, LQFP-112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO REQUIRES 5 V SUPPLY | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | CPU12 | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 91 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP112,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 20480 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S12XDT512CAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S12XDT512CAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC9S12XD256MAL | NXP Semiconductors | $49.0423 | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | MC9S12XDT512CAL vs MC9S12XD256MAL |
MC9S12XD256VAL | NXP Semiconductors | $50.0562 | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | MC9S12XDT512CAL vs MC9S12XD256VAL |
MC9S12XDT512MAL | NXP Semiconductors | Check for Price | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP112 | MC9S12XDT512CAL vs MC9S12XDT512MAL |
The maximum clock frequency of the MC9S12XDT512CAL is 50 MHz.
The internal oscillator on the MC9S12XDT512CAL can be configured using the OSCCTL register. The oscillator frequency can be set to 4 MHz, 8 MHz, or 16 MHz.
The COP timer is a watchdog timer that resets the microcontroller if it does not receive a 'kick' signal within a specified time period. This ensures that the microcontroller is operating properly and prevents it from getting stuck in an infinite loop.
The ADC on the MC9S12XDT512CAL can be used by configuring the ADCCTL register to select the desired channel and conversion mode. The ADC can operate in either single-shot or continuous conversion mode.
The MC9S12XDT512CAL has 512 KB of flash memory and 32 KB of RAM.