Part Details for MC74HC4020AFEL by onsemi
Results Overview of MC74HC4020AFEL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74HC4020AFEL Information
MC74HC4020AFEL by onsemi is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74HC4020AFEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC74HC4020AFEL-ND
|
DigiKey | IC BINARY COUNTR 14BIT 16SOEIAJ Min Qty: 1214 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2000 In Stock |
|
$0.2500 | Buy Now |
DISTI #
86117798
|
Verical | Counter Single 14-Bit Binary UP 16-Pin SO EIAJ T/R Min Qty: 1521 Package Multiple: 1 Date Code: 0501 | Americas - 2000 |
|
$0.1843 / $0.2466 | Buy Now |
|
Rochester Electronics | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.1474 / $0.2377 | Buy Now |
Part Details for MC74HC4020AFEL
MC74HC4020AFEL CAD Models
MC74HC4020AFEL Part Data Attributes
|
MC74HC4020AFEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC4020AFEL
onsemi
HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, EIAJ, SO-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Mode of Operation | ASYNCHRONOUS | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 115 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 5.275 mm | |
fmax-Min | 40 MHz |
Alternate Parts for MC74HC4020AFEL
This table gives cross-reference parts and alternative options found for MC74HC4020AFEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC4020AFEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC4060D,653 | NXP Semiconductors | Check for Price | 74HC(T)4060 - 14-stage binary ripple counter with oscillator SOP 16-Pin | MC74HC4020AFEL vs 74HC4060D,653 |
SN74HC4061D-00 | Texas Instruments | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16 | MC74HC4020AFEL vs SN74HC4061D-00 |
SN74HC4020DRG4 | Texas Instruments | Check for Price | 14-Bit Asynchronous Binary Counters 16-SOIC -40 to 85 | MC74HC4020AFEL vs SN74HC4020DRG4 |
74HC4020D,652 | Nexperia | Check for Price | 74HC4020; 74HCT4020 - 14-stage binary ripple counter@en-us SOP 16-Pin | MC74HC4020AFEL vs 74HC4020D,652 |
MC74HC4020ADR2G | onsemi | Check for Price | 14-Stage Binary Ripple Counter, SOIC 16 LEAD, 2500-REEL | MC74HC4020AFEL vs MC74HC4020ADR2G |
TC74HC4020AF(TP2) | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter | MC74HC4020AFEL vs TC74HC4020AF(TP2) |
HD74HC4020FP-EL | Hitachi Ltd | Check for Price | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16, FP-16DA | MC74HC4020AFEL vs HD74HC4020FP-EL |
TC74HC4020AF-TP1EL | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter | MC74HC4020AFEL vs TC74HC4020AF-TP1EL |
HD74HC4020FP-EL | Renesas Electronics Corporation | Check for Price | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, FP-16DA | MC74HC4020AFEL vs HD74HC4020FP-EL |
TC74HC4020AF-TP1 | Toshiba America Electronic Components | Check for Price | IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter | MC74HC4020AFEL vs TC74HC4020AF-TP1 |