Part Details for MC74ACT541DTG by onsemi
Results Overview of MC74ACT541DTG by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC74ACT541DTG Information
MC74ACT541DTG by onsemi is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for MC74ACT541DTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K0738
|
Newark | Non Inverting Buffer, Tssop-20, Logic Device Type:Buffer/Line Driver, Non Inverting, Logic Family/Base Number:74Act541, Ic Case/Package:Tssop, No. Of Pins:20Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Onsemi MC74ACT541DTG RoHS: Compliant Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4010 / $0.4430 | Buy Now |
DISTI #
MC74ACT541DTGOS-ND
|
DigiKey | IC BUFF NON-INVERT 5.5V 20TSSOP Min Qty: 1 Lead time: 9 Weeks Container: Tube |
609 In Stock |
|
$0.4143 / $1.7400 | Buy Now |
DISTI #
MC74ACT541DTG
|
Avnet Americas | Buffer/Line Driver, Non Inverting, 74ACT541, 4.5 V to 5.5 V, TSSOP-20 - Rail/Tube (Alt: MC74ACT541DTG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 500 |
|
$0.2612 / $0.2929 | Buy Now |
DISTI #
863-MC74ACT541DTG
|
Mouser Electronics | Buffers & Line Drivers 5V Octal 3-State RoHS: Compliant | 20118 |
|
$0.4170 / $1.6000 | Buy Now |
DISTI #
V36:1790_07291441
|
Arrow Electronics | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP W Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 9 Weeks Date Code: 2309 | Americas - 2097 |
|
$0.3573 / $0.3963 | Buy Now |
DISTI #
70100535
|
RS | MC74ACT541DTG Octal Buffer & Line Driver, 3-State, 5V, 20-Pin TSSOP Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4370 / $0.5150 | RFQ |
|
Onlinecomponents.com | MC74ACT541 Series Octal Buffer / Line Driver with 3-State Outputs - TSSOP-20 RoHS: Compliant | 0 |
|
$0.3880 / $0.4798 | Buy Now |
|
Bristol Electronics | 176 |
|
RFQ | ||
DISTI #
MC74ACT541DTG
|
TME | IC: digital, buffer,non-inverting,line driver, Ch: 8, SMD, TSSOP20 Min Qty: 1 | 16 |
|
$0.4820 / $0.9230 | Buy Now |
DISTI #
MC74ACT541DTG
|
IBS Electronics | MC74ACT541 SERIES OCTAL BUFFER / LINE DRIVER WITH 3-STATE OUTPUTS - TSSOP-20 Min Qty: 2025 Package Multiple: 1 | 0 |
|
$0.3250 / $0.3575 | Buy Now |
Part Details for MC74ACT541DTG
MC74ACT541DTG CAD Models
MC74ACT541DTG Part Data Attributes
|
MC74ACT541DTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74ACT541DTG
onsemi
Octal Buffer/Line Driver with 3-State Outputs, TSSOP 20 LEAD, 75-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP 20 LEAD | |
Pin Count | 20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MC74ACT541DTG
This table gives cross-reference parts and alternative options found for MC74ACT541DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74ACT541DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74ACTQ541MTCX | Rochester Electronics LLC | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | MC74ACT541DTG vs 74ACTQ541MTCX |
MC74ACT541DTR2G | Rochester Electronics LLC | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, TSSOP-20 | MC74ACT541DTG vs MC74ACT541DTR2G |
74ACTQ541MTC | Rochester Electronics LLC | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, LEAD FREE, MO-153AC, TSSOP-20 | MC74ACT541DTG vs 74ACTQ541MTC |
MC74ACT541DTG Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MC74ACT541DTG is 100 MHz.
-
Yes, the MC74ACT541DTG is compatible with both 3.3V and 5V systems, making it a versatile component for various applications.
-
The propagation delay of the MC74ACT541DTG is typically around 10-15 ns, depending on the operating conditions.
-
Yes, the MC74ACT541DTG is rated for operation up to 125°C, making it suitable for high-temperature applications.
-
Yes, the MC74ACT541DTG has built-in ESD protection, which helps protect the device from electrostatic discharge damage.