Part Details for MC68HC908GP32CB by NXP Semiconductors
Results Overview of MC68HC908GP32CB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC908GP32CB Information
MC68HC908GP32CB by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68HC908GP32CB
MC68HC908GP32CB CAD Models
MC68HC908GP32CB Part Data Attributes
|
MC68HC908GP32CB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC68HC908GP32CB
NXP Semiconductors
Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SDIP-42 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V MIN SUPPLY @ 4.1 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 32.8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T42 | |
Length | 36.83 mm | |
Low Power Mode | YES | |
Number of I/O Lines | 31 | |
Number of Terminals | 42 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP42,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
RAM (bytes) | 512 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.08 mm | |
Speed | 8.2 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC908GP32CB
This table gives cross-reference parts and alternative options found for MC68HC908GP32CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC908GP32CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC908GP32CB | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, FLASH, 68HC08 CPU, 8.2MHz, HCMOS, PDIP42, SDIP-42 | MC68HC908GP32CB vs MC68HC908GP32CB |
MC908GP32CBE | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDIP42, PLASTIC, SDIP-42 | MC68HC908GP32CB vs MC908GP32CBE |
MC68HC908GP32CB | Freescale Semiconductor | Check for Price | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDIP42, PLASTIC, SDIP-42 | MC68HC908GP32CB vs MC68HC908GP32CB |
MC68HC908GP32CB | Motorola Mobility LLC | Check for Price | 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDIP42, SDIP-42 | MC68HC908GP32CB vs MC68HC908GP32CB |
MC68HC908GP32CB Frequently Asked Questions (FAQ)
-
The maximum clock frequency that can be used with the internal oscillator is 8 MHz. However, it's recommended to use a clock frequency of 4 MHz or less to ensure reliable operation.
-
To configure the watchdog timer to reset the microcontroller, set the WDTCSR register to 0x18 and enable the watchdog timer by setting the WDTEN bit in the WDTCSR register. The watchdog timer will then reset the microcontroller if it is not serviced within the timeout period.
-
Yes, the ADC can be used to convert analog signals from external sources. However, the ADC input pins must be configured as analog inputs by setting the corresponding bits in the PUCR register. Additionally, the ADC must be enabled by setting the ADCE bit in the ADCSCR register.
-
To implement a delay function using the timer module, configure the timer to operate in timer mode by setting the TMOD bit in the TSCR register. Then, load the timer counter with the desired delay value and enable the timer by setting the TEN bit in the TSCR register. The timer interrupt will be generated when the timer counter reaches zero, allowing you to implement a delay function.
-
Yes, the SCI can be used to communicate with multiple devices using a multi-drop configuration. However, the SCI must be configured to operate in multi-drop mode by setting the M bit in the SCCCR register. Additionally, each device must have a unique address and the SCI must be configured to transmit and receive data using the correct address.