Part Details for MC68HC705C8ACFS by Freescale Semiconductor
Results Overview of MC68HC705C8ACFS by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC68HC705C8ACFS Information
MC68HC705C8ACFS by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MC68HC705C8ACFS
MC68HC705C8ACFS CAD Models
MC68HC705C8ACFS Part Data Attributes
|
MC68HC705C8ACFS
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC68HC705C8ACFS
Freescale Semiconductor
8-BIT, UVPROM, 2.1MHz, MICROCONTROLLER, CQCC44, WINDOWED, CERAMIC, LCC-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | LCC | |
Package Description | WINDOWED, CERAMIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | OPERATES AT 3.3V SUPPLY @ 1 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 4.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-CQCC-J44 | |
Length | 16.5862 mm | |
Number of I/O Lines | 31 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | WQCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, WINDOW | |
Qualification Status | Not Qualified | |
ROM Programmability | UVPROM | |
Seated Height-Max | 4.57 mm | |
Speed | 2.1 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC68HC705C8ACFS
This table gives cross-reference parts and alternative options found for MC68HC705C8ACFS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC68HC705C8ACFS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC68HC705C8ACFNE | NXP Semiconductors | $16.2145 | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44 | MC68HC705C8ACFS vs MC68HC705C8ACFNE |
MC68HC705C8ACFS | Motorola Semiconductor Products | Check for Price | Microcontroller, 8-Bit, UVPROM, 6805 CPU, 2.1MHz, HCMOS, CQCC44, WINDOWED, CERAMIC, LCC-44 | MC68HC705C8ACFS vs MC68HC705C8ACFS |
MC68HC705C8ACFN | Motorola Mobility LLC | Check for Price | 8-BIT, OTPROM, 2.1MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | MC68HC705C8ACFS vs MC68HC705C8ACFN |
MC68HC705C8ACFN | Freescale Semiconductor | Check for Price | IC,MICROCONTROLLER,8-BIT,6805 CPU,CMOS,LDCC,44PIN,PLASTIC | MC68HC705C8ACFS vs MC68HC705C8ACFN |
MC68HC705C8ACFS | Motorola Mobility LLC | Check for Price | 8-BIT, UVPROM, 2.1MHz, MICROCONTROLLER, CQCC44, WINDOWED, CERAMIC, LCC-44 | MC68HC705C8ACFS vs MC68HC705C8ACFS |
MC68HC705C8ACFS | NXP Semiconductors | Check for Price | Microcontroller | MC68HC705C8ACFS vs MC68HC705C8ACFS |
MC68HC705C8ACFN | NXP Semiconductors | Check for Price | Microcontroller | MC68HC705C8ACFS vs MC68HC705C8ACFN |
MC68HC705C8ACFNE | Freescale Semiconductor | Check for Price | HC05 CORE + 8K RAM + EPR | MC68HC705C8ACFS vs MC68HC705C8ACFNE |